ex VAT

0.18ohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.106
100+
£0.0641
500+
£0.0493
1000+
£0.0392
2500+
£0.0366
Min: 10 / Mult: 10
0.18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.247
100+
£0.166
500+
£0.144
1000+
£0.131
2000+
£0.127
More Pricing...
Min: 10 / Mult: 10
0.18ohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
2.5mm
-55°C
155°C
2328140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.102
100+
£0.0674
500+
£0.0542
1000+
£0.0437
2500+
£0.0427
More Pricing...
Min: 10 / Mult: 10
0.18ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328157RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.166
500+
£0.144
1000+
£0.131
2000+
£0.127
4000+
£0.115
Min: 100 / Mult: 10
0.18ohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
2.5mm
-55°C
155°C
2328127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0493
1000+
£0.0392
2500+
£0.0366
Min: 500 / Mult: 10
0.18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2328140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0542
1000+
£0.0437
2500+
£0.0427
5000+
£0.0386
Min: 500 / Mult: 10
0.18ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2691907

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.034
Min: 5000 / Mult: 5000
0.18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
2503069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.211
100+
£0.100
500+
£0.0679
1000+
£0.0585
2500+
£0.0487
More Pricing...
Min: 10 / Mult: 10
0.18ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
1086265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.0941
Min: 1 / Mult: 1
0.18ohm
± 5%
2W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
1422501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.579
200+
£0.506
500+
£0.450
2500+
£0.371
5000+
£0.338
Min: 100 / Mult: 1
0.18ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
1422501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.350
10+
£0.880
50+
£0.675
100+
£0.579
200+
£0.506
More Pricing...
Min: 1 / Mult: 1
0.18ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
1779417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.096
250+
£0.0702
1000+
£0.0635
5000+
£0.0594
10000+
£0.0525
Min: 50 / Mult: 50
0.18ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RL Series
± 800ppm/°C
-
1mm
0.5mm
-55°C
125°C
2328089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.163
100+
£0.0875
500+
£0.0608
1000+
£0.0532
2500+
£0.0456
More Pricing...
Min: 10 / Mult: 10
0.18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
125°C
1086265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.0941
Min: 100 / Mult: 1
0.18ohm
± 5%
2W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
1779417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0702
1000+
£0.0635
5000+
£0.0594
10000+
£0.0525
Min: 500 / Mult: 50
0.18ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RL Series
± 800ppm/°C
-
1mm
0.5mm
-55°C
125°C
2328089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.163
100+
£0.0875
500+
£0.0608
1000+
£0.0532
2500+
£0.0456
More Pricing...
Min: 10 / Mult: 10
0.18ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
125°C
2498409

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0823
25000+
£0.0695
50000+
£0.0598
Min: 5000 / Mult: 5000
0.18ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
2503069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.100
500+
£0.0679
1000+
£0.0585
2500+
£0.0487
5000+
£0.0437
Min: 100 / Mult: 10
0.18ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account