ex VAT

± 2% Chip SMD Resistors:

102 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.26
50+
£0.88
100+
£0.84
250+
£0.80
500+
£0.76
More Pricing...
Min: 1 / Mult: 1
50ohm
± 2%
1.5W
0603 [1608 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
1.6mm
0.8mm
-65°C
155°C
-
3596869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
50+
£1.20
100+
£1.02
250+
£0.89
500+
£0.77
More Pricing...
Min: 1 / Mult: 1
50ohm
± 2%
2.4W
1206 [3216 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
3.1mm
1.52mm
-65°C
155°C
-
3596868RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.84
250+
£0.80
500+
£0.76
1000+
£0.74
Min: 100 / Mult: 1
50ohm
± 2%
1.5W
0603 [1608 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
1.6mm
0.8mm
-65°C
155°C
-
3596869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.02
250+
£0.89
500+
£0.77
1000+
£0.76
Min: 100 / Mult: 1
50ohm
± 2%
2.4W
1206 [3216 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
3.1mm
1.52mm
-65°C
155°C
-
4698561

RoHS

Date/Lot Code

Each
1+
£2.98
50+
£1.86
100+
£1.66
250+
£1.49
500+
£1.36
More Pricing...
Min: 1 / Mult: 1
100ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
4698562

RoHS

Date/Lot Code

Each
1+
£2.98
50+
£1.86
100+
£1.66
250+
£1.49
500+
£1.36
More Pricing...
Min: 1 / Mult: 1
100ohm
± 2%
300mW
0402 [1005 Metric]
Thin Film
High Frequency
CHA Series
± 100ppm/°C
37V
1mm
0.6mm
-55°C
155°C
AEC-Q200
3300220

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
68ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300187

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
22ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300184

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
1.8kohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3537891

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
£0.02
Min: 20000 / Mult: 20000
8.2ohm
± 2%
30mW
01005 [0402 Metric]
Thick Film
General Purpose
RK73B Series
0ppm/K to +300ppm/K
20V
0.4mm
0.2mm
-55°C
125°C
-
3300165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
100ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300170

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
12ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300181

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
18ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
750ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
150ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300193

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
270ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300204

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
39ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300173

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
1.2kohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300209

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
47ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300202

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
36ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300205

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.18
Min: 5000 / Mult: 5000
390ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3300223

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
75ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3545790

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
£0.03
Min: 5000 / Mult: 5000
150ohm
± 2%
333.3mW
1206 [3216 Metric]
Thick Film
Anti-Surge
SG73P Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3545744

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
£0.02
Min: 5000 / Mult: 5000
3.9kohm
± 2%
250mW
0805 [2012 Metric]
Thick Film
Anti-Surge
SG73P Series
± 100ppm/K
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3300208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.17
Min: 5000 / Mult: 5000
430ohm
± 2%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account