ERA-8A Series Chip SMD Resistors:
2,341 Products FoundERA-8A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 1206 case size with a 0.25W power rating. The Panasonic ERA-8A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.25W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 1206 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
1
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.12 | Min: 5000 / Mult: 5000 | 187kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.16 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 100kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.19 500+ £0.16 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 10kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 100kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.16 1000+ £0.14 2500+ £0.13 | Min: 10 / Mult: 10 | 1kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 | Min: 10 / Mult: 10 | 20kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 330ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 240ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 4.7kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 15kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.16 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 12kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 | Min: 10 / Mult: 10 | 200ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.21 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 6.2kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.19 500+ £0.16 1000+ £0.14 2500+ £0.13 | Min: 10 / Mult: 10 | 2kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 2.7kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.16 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 1kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.16 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 49.9ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.95 100+ £0.73 500+ £0.61 1000+ £0.57 2500+ £0.53 More Pricing... | Min: 10 / Mult: 10 | 1kohm | ± 0.05% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 82ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 91ohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.21 100+ £0.17 500+ £0.15 1000+ £0.13 2500+ £0.12 | Min: 10 / Mult: 10 | 3kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.15 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 5.6kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.22 100+ £0.18 500+ £0.16 1000+ £0.14 2500+ £0.13 More Pricing... | Min: 10 / Mult: 10 | 2.94kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.19 500+ £0.16 1000+ £0.14 2500+ £0.13 5000+ £0.12 | Min: 100 / Mult: 10 | 10kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.21 100+ £0.17 500+ £0.15 1000+ £0.13 2500+ £0.12 | Min: 10 / Mult: 10 | 22kohm | ± 0.1% | 250mW | 1206 [3216 Metric] | Metal Film (Thin Film) | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 |