ex VAT

Chip SMD Resistors:

12,661 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2123255

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0055
Min: 5000 / Mult: 5000
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2614473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.149
100+
£0.123
500+
£0.107
1000+
£0.0948
2500+
£0.0885
More Pricing...
Min: 10 / Mult: 10
10kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Power
MCU Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
-
1739223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.231
100+
£0.146
500+
£0.140
1000+
£0.103
2500+
£0.0957
More Pricing...
Min: 10 / Mult: 10
330ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2614473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.123
500+
£0.107
1000+
£0.0948
2500+
£0.0885
5000+
£0.0822
Min: 100 / Mult: 10
10kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Power
MCU Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
-
2139198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.017
100+
£0.0111
500+
£0.010
1000+
£0.0088
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
4.53Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2123454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0062
Min: 5000 / Mult: 5000
390kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0288
100+
£0.017
500+
£0.0118
1000+
£0.0105
2500+
£0.0095
More Pricing...
Min: 10 / Mult: 10
6.65Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2138844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0192
100+
£0.0111
500+
£0.010
1000+
£0.0088
2500+
£0.0071
More Pricing...
Min: 10 / Mult: 10
105ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0399
100+
£0.0199
500+
£0.0118
1000+
£0.0109
2500+
£0.0093
More Pricing...
Min: 10 / Mult: 10
7.87Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2671039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0071
100+
£0.0062
500+
£0.0052
1000+
£0.004
2500+
£0.0028
Min: 10 / Mult: 10
470ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2668911

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0345
Min: 5000 / Mult: 5000
210ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2498273

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.033
Min: 5000 / Mult: 5000
750kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2668919

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.032
Min: 5000 / Mult: 5000
22.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2669073

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0345
Min: 5000 / Mult: 5000
97.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
1739223RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.146
500+
£0.140
1000+
£0.103
2500+
£0.0957
5000+
£0.0832
Min: 100 / Mult: 10
330ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0184
100+
£0.0127
500+
£0.0117
1000+
£0.0098
2500+
£0.0095
More Pricing...
Min: 10 / Mult: 10
931kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2139151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0194
100+
£0.0141
500+
£0.0114
1000+
£0.0105
2500+
£0.0086
More Pricing...
Min: 10 / Mult: 10
1.96Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2669038

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0351
Min: 5000 / Mult: 5000
698ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2670339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.177
100+
£0.084
500+
£0.057
1000+
£0.0452
2500+
£0.0376
Min: 10 / Mult: 10
909ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2669013

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0312
Min: 5000 / Mult: 5000
523kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2693132

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.017
Min: 5000 / Mult: 5000
10kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2668973

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0346
Min: 5000 / Mult: 5000
374ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
3596742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.850
10+
£2.350
50+
£2.190
100+
£1.990
200+
£1.820
More Pricing...
Min: 1 / Mult: 1
50kohm
± 0.05%
250mW
0805 [2012 Metric]
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
1840613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0347
100+
£0.0266
500+
£0.0239
1000+
£0.0212
2500+
£0.0183
More Pricing...
Min: 10 / Mult: 10
470ohm
± 0.5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RE Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2123590

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0075
Min: 5000 / Mult: 5000
4.53Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 12661 items
of 507 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account