ERA-3A Series Chip SMD Resistors:
2,206 Products FoundERA-3A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type. These resistors are AEC-Q200 qualified and offer 10ppm 0.05% in the 0603 case size. They feature high accuracy, low current noise, and excellent linearity, making them usable in demanding automotive applications.
- High Reliability: Stable at high temperature and humidity: 85° C 85% RH Rated Load
- High Accuracy, Low resistance tolerance and Low-Temperature Coefficient
- Temperature Range: –55° C to +155° C
- High Performance: Low Current Noise, Excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0603 case size
- 10Ω to 330kΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 1.65kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.02 | Min: 5000 / Mult: 5000 | 11.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 2.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 402ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.04 | Min: 5000 / Mult: 5000 | 750ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 6.04kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 1.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 316kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 15.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.16 | Min: 5000 / Mult: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 15.4kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 68.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.16 | Min: 5000 / Mult: 5000 | 7.68kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 95.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.03 | Min: 5000 / Mult: 5000 | 10kohm | ± 0.5% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ £0.14 | Min: 5000 / Mult: 5000 | 4.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.05 100+ £0.05 500+ £0.04 1000+ £0.04 2500+ £0.04 | Min: 10 / Mult: 10 | 3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.11 100+ £0.07 500+ £0.05 1000+ £0.04 2500+ £0.04 | Min: 10 / Mult: 10 | 9.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.07 100+ £0.06 500+ £0.05 1000+ £0.04 2500+ £0.04 | Min: 10 / Mult: 10 | 2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ £0.04 1000+ £0.04 2500+ £0.04 | Min: 500 / Mult: 10 | 20kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.07 100+ £0.06 500+ £0.04 1000+ £0.04 2500+ £0.04 | Min: 10 / Mult: 10 | 49.9ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.31 100+ £0.27 500+ £0.21 1000+ £0.20 2500+ £0.20 More Pricing... | Min: 10 / Mult: 10 | 1.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.07 100+ £0.06 500+ £0.04 1000+ £0.04 2500+ £0.04 | Min: 10 / Mult: 10 | 200kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £0.07 100+ £0.06 500+ £0.04 1000+ £0.04 2500+ £0.04 | Min: 10 / Mult: 10 | 2.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 |