ex VAT

Chip SMD Resistors:

230,880 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2057680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0196
100+
£0.0113
500+
£0.0102
1000+
£0.009
2500+
£0.0076
More Pricing...
Total:£0.20
Min: 10 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1739217RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.146
500+
£0.142
1000+
£0.102
2500+
£0.0957
5000+
£0.0813
Total:£14.60
Min: 100 / Mult: 10
150ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0148
100+
£0.007
500+
£0.0041
1000+
£0.0029
2500+
£0.0023
More Pricing...
Total:£0.15
Min: 10 / Mult: 10
18ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0412
100+
£0.0265
500+
£0.0241
1000+
£0.0217
2500+
£0.0197
More Pricing...
Total:£0.41
Min: 10 / Mult: 10
39.2kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.364
100+
£0.301
500+
£0.255
1000+
£0.214
2500+
£0.201
More Pricing...
Total:£3.64
Min: 10 / Mult: 10
18ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1810147

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0238
Total:£119.00
Min: 5000 / Mult: 5000
1.96kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0155
100+
£0.0107
500+
£0.0089
1000+
£0.008
2500+
£0.0072
More Pricing...
Total:£0.16
Min: 10 / Mult: 10
215ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2307768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0233
1000+
£0.0209
2500+
£0.018
Total:£11.65
Min: 500 / Mult: 10
56kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2399018

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0125
Total:£62.50
Min: 5000 / Mult: 5000
7.5kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2484814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.468
100+
£0.386
500+
£0.331
1000+
£0.295
2500+
£0.294
More Pricing...
Total:£4.68
Min: 10 / Mult: 10
20kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2078938RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0441
1000+
£0.0406
2500+
£0.0238
Total:£22.05
Min: 500 / Mult: 10
3.3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2484888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.912
100+
£0.702
500+
£0.584
1000+
£0.537
2500+
£0.468
Total:£9.12
Min: 10 / Mult: 10
6.8kohm
± 0.05%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398900

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0136
Total:£68.00
Min: 5000 / Mult: 5000
470ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2397907

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0098
Total:£49.00
Min: 5000 / Mult: 5000
20.5ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2337837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.100
100+
£0.0663
500+
£0.0568
1000+
£0.0471
2500+
£0.0437
Total:£1.00
Min: 10 / Mult: 10
40.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2861651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0604
250+
£0.040
1000+
£0.0325
5000+
£0.0295
10000+
£0.0257
More Pricing...
Total:£0.60
Min: 10 / Mult: 10
3.9kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
-
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2826442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.122
100+
£0.081
500+
£0.0694
1000+
£0.0576
2500+
£0.0534
Total:£1.22
Min: 10 / Mult: 10
47Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
2919112

RoHS

Each
10+
£0.0724
100+
£0.0395
500+
£0.0305
1000+
£0.024
Total:£0.72
Min: 10 / Mult: 10
665kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2693390

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0117
Total:£58.50
Min: 5000 / Mult: 5000
3.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2861915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0144
250+
£0.0082
1000+
£0.0055
5000+
£0.0045
10000+
£0.004
More Pricing...
Total:£0.14
Min: 10 / Mult: 10
22kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3546413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0184
100+
£0.0133
500+
£0.0108
1000+
£0.0099
2500+
£0.0082
More Pricing...
Total:£0.18
Min: 10 / Mult: 10
12kohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
3602600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.341
100+
£0.271
500+
£0.244
1000+
£0.201
2500+
£0.180
More Pricing...
Total:£3.41
Min: 10 / Mult: 10
18ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0076
100+
£0.0068
500+
£0.0066
1000+
£0.0063
2500+
£0.0062
Total:£0.08
Min: 10 / Mult: 10
3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3790924

RoHS

Date/Lot Code

Each
10+
£0.0212
250+
£0.0117
1000+
£0.0096
5000+
£0.007
10000+
£0.0063
More Pricing...
Total:£0.21
Min: 10 / Mult: 10
270kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
3579200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.192
50+
£0.140
100+
£0.123
250+
£0.113
500+
£0.106
Total:£0.19
Min: 1 / Mult: 1
2.21ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
-
126-150 of 230880 items
of 9236 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account