ex VAT

Top Finger Adjust Trimmer Potentiometers:

25 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9608230

RoHS

Date/Lot Code

Each
1+
£5.860
5+
£5.270
10+
£4.560
20+
£3.870
40+
£3.630
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9354565

RoHS

Date/Lot Code

Each
1+
£1.810
5+
£1.620
10+
£1.430
20+
£1.380
40+
£1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608206

RoHS

Date/Lot Code

Each
1+
£5.780
5+
£5.320
10+
£4.860
20+
£4.680
40+
£4.120
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9608290

RoHS

Date/Lot Code

Each
1+
£3.980
5+
£3.670
10+
£3.350
20+
£3.170
40+
£2.980
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9354549

RoHS

Date/Lot Code

Each
1+
£1.830
5+
£1.640
10+
£1.440
20+
£1.390
40+
£1.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2321850

RoHS

Date/Lot Code

Each
1+
£1.810
5+
£1.620
10+
£1.430
20+
£1.380
40+
£1.340
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608265

RoHS

Date/Lot Code

Each
1+
£5.980
5+
£5.390
10+
£4.800
20+
£4.400
40+
£3.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9354581

RoHS

Date/Lot Code

Each
1+
£1.810
5+
£1.620
10+
£1.430
20+
£1.380
40+
£1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9354700

RoHS

Date/Lot Code

Each
1+
£1.760
5+
£1.660
10+
£1.560
20+
£1.490
40+
£1.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
5kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9354638

RoHS

Date/Lot Code

Each
1+
£1.830
5+
£1.690
10+
£1.540
20+
£1.470
40+
£1.400
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
2kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608176

RoHS

Date/Lot Code

Each
1+
£4.960
5+
£4.400
10+
£3.950
20+
£3.550
40+
£3.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9608184

RoHS

Date/Lot Code

Each
1+
£5.800
5+
£5.310
10+
£4.810
20+
£4.420
40+
£3.990
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9608249

RoHS

Date/Lot Code

Each
1+
£3.740
5+
£3.370
10+
£3.080
20+
£2.980
40+
£2.970
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
20kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9608257

RoHS

Date/Lot Code

Each
1+
£4.790
5+
£4.410
10+
£4.030
20+
£3.810
40+
£3.600
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
50kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9608273

RoHS

Date/Lot Code

Each
1+
£4.960
5+
£4.400
10+
£3.950
20+
£3.550
40+
£3.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9354654

RoHS

Date/Lot Code

Each
1+
£1.810
5+
£1.620
10+
£1.430
20+
£1.380
40+
£1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
20kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608222

RoHS

Date/Lot Code

Each
1+
£5.780
5+
£5.320
10+
£4.860
20+
£4.440
40+
£3.910
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
5kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9354603

RoHS

Date/Lot Code

Each
1+
£1.600
5+
£1.490
10+
£1.400
20+
£1.310
40+
£1.220
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9608192

RoHS

Date/Lot Code

Each
1+
£4.960
5+
£4.400
10+
£3.950
20+
£3.550
40+
£3.200
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9608281

RoHS

Date/Lot Code

Each
1+
£5.630
5+
£5.190
10+
£4.750
20+
£4.640
40+
£4.090
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
9354743

RoHS

Date/Lot Code

Each
1+
£1.810
5+
£1.620
10+
£1.430
20+
£1.380
40+
£1.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9354670

RoHS

Date/Lot Code

Each
1+
£1.810
5+
£1.620
10+
£1.430
20+
£1.380
40+
£1.330
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9354727

RoHS

Date/Lot Code

Each
1+
£2.480
5+
£2.160
10+
£1.700
20+
£1.570
40+
£1.510
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
50kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
Each
5+
£0.270
Min: 5 / Mult: 5
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
2814173

RoHS

Each
200+
£1.680
500+
£1.610
Min: 200 / Mult: 200
Single Turn
Cermet
Top Finger Adjust
50kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
9.53mm
0
9.53mm
-55°C
125°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account