ex VAT

Trimmer Potentiometers:

253 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2857050

RoHS

Each
1+
£3.39
10+
£2.85
50+
£2.81
100+
£2.40
200+
£2.26
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
-
2979019

RoHS

Each
1+
£1.57
5+
£1.30
10+
£1.16
25+
£1.02
50+
£0.88
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
3128434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.69
500+
£0.67
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.15
50+
£0.67
100+
£0.60
250+
£0.54
500+
£0.48
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.60
250+
£0.54
500+
£0.48
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
50+
£0.89
100+
£0.75
250+
£0.69
500+
£0.67
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
1141392

RoHS

Date/Lot Code

Each
1+
£1.59
10+
£1.20
50+
£1.16
100+
£1.11
200+
£0.98
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141407

RoHS

Date/Lot Code

Each
1+
£1.59
10+
£1.20
50+
£1.15
100+
£1.09
200+
£0.95
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
9352767

RoHS

Date/Lot Code

Each
1+
£2.87
5+
£2.79
10+
£2.70
20+
£2.63
40+
£2.55
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
150°C
-
1141350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.67
10+
£3.83
25+
£3.76
50+
£3.68
100+
£3.61
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
9354387

RoHS

Date/Lot Code

Each
1+
£0.75
10+
£0.58
25+
£0.56
50+
£0.54
100+
£0.53
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
9352392

RoHS

Date/Lot Code

Each
1+
£1.47
5+
£1.32
10+
£1.16
20+
£1.10
40+
£1.04
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9353640

RoHS

Date/Lot Code

Each
1+
£1.62
5+
£1.57
10+
£1.34
20+
£1.24
40+
£1.20
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
988297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.04
10+
£1.77
25+
£1.74
50+
£1.61
100+
£1.48
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9353305

RoHS

Date/Lot Code

Each
1+
£1.69
5+
£1.54
10+
£1.38
20+
£1.35
40+
£1.32
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
3128542

RoHS

Each
1+
£0.75
10+
£0.64
50+
£0.60
100+
£0.54
200+
£0.50
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128476

RoHS

Each
1+
£0.44
10+
£0.38
100+
£0.32
500+
£0.28
1000+
£0.28
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
1141365

RoHS

Each
1+
£10.27
3+
£10.15
5+
£8.78
10+
£7.45
20+
£6.99
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
9608885

RoHS

Date/Lot Code

Each
1+
£2.57
5+
£2.37
10+
£2.16
25+
£2.04
50+
£1.92
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50kohm
Through Hole
23Turns
M64 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
125°C
MIL-R-22097
108252

RoHS

Each
5+
£0.37
50+
£0.31
250+
£0.24
500+
£0.23
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
-
9607862

RoHS

Date/Lot Code

Each
1+
£4.88
5+
£4.48
10+
£4.07
25+
£3.71
50+
£3.59
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
M63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
1612575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.25
10+
£2.55
25+
£2.34
50+
£2.23
100+
£2.12
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1689849

RoHS

Each
5+
£0.45
50+
£0.33
250+
£0.31
500+
£0.30
1000+
£0.29
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
-
1141421

RoHS

Each
1+
£1.59
10+
£1.20
50+
£1.17
100+
£1.13
200+
£1.00
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1360939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.21
10+
£1.10
50+
£1.02
100+
£0.93
200+
£0.91
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
1-25 of 253 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account