ex VAT

Trimmer Potentiometers:

294 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1689863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.17
250+
£0.15
500+
£0.14
1000+
£0.13
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
515012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.88
10+
£2.62
25+
£2.52
50+
£2.41
100+
£2.31
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.19
10+
£2.74
50+
£2.65
100+
£2.30
200+
£2.05
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
1689866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.18
250+
£0.15
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
514860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.03
10+
£2.59
50+
£2.46
100+
£2.23
200+
£2.03
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
AEC-Q200
514986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.60
10+
£2.78
25+
£2.48
50+
£2.24
100+
£2.01
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.09
10+
£1.73
25+
£1.66
50+
£1.57
100+
£1.47
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
20kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
514974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.06
10+
£2.61
25+
£2.46
50+
£2.36
100+
£2.26
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
5kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
10+
£1.76
25+
£1.75
50+
£1.62
100+
£1.48
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
200kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
108243

RoHS

Each
5+
£0.36
50+
£0.29
250+
£0.24
500+
£0.23
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
500kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
1360937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.30
10+
£1.10
50+
£1.01
100+
£0.93
200+
£0.91
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
108240

RoHS

Date/Lot Code

Each
5+
£0.37
50+
£0.29
250+
£0.25
500+
£0.23
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
108239

RoHS

Each
5+
£0.37
50+
£0.31
250+
£0.25
500+
£0.23
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
514871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.12
10+
£2.64
25+
£2.60
50+
£2.45
100+
£2.30
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1612574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.14
10+
£2.72
25+
£2.69
50+
£2.50
100+
£2.31
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
500kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.04
10+
£1.77
25+
£1.74
50+
£1.61
100+
£1.48
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
108236

RoHS

Each
5+
£0.32
50+
£0.26
250+
£0.23
500+
£0.23
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
1689844

RoHS

Each
5+
£0.29
50+
£0.24
250+
£0.22
500+
£0.21
1000+
£0.21
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
108247

RoHS

Date/Lot Code

Each
5+
£0.30
50+
£0.26
250+
£0.24
500+
£0.22
1000+
£0.21
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
988303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
10+
£1.76
25+
£1.67
50+
£1.57
100+
£1.48
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
988273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
10+
£1.76
25+
£1.67
50+
£1.57
100+
£1.48
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
2663497

RoHS

Date/Lot Code

Each
1+
£2.88
5+
£2.65
10+
£2.42
20+
£2.28
40+
£2.14
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
6.78mm
4.5mm
-55°C
125°C
AEC-Q200
1689862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.18
250+
£0.15
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TC33 Series
100mW
± 25%
± 250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
1603158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.31
50+
£1.56
100+
£1.42
250+
£1.29
500+
£1.27
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
3312 Series
100mW
± 20%
± 100ppm/°C
2 mm Square
SMD
2.5mm
2.8mm
1.7mm
-55°C
125°C
AEC-Q200
988248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.07
10+
£1.76
25+
£1.67
50+
£1.57
100+
£1.48
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1-25 of 294 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account