ex VAT

Trimmer Potentiometers:

20 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9608133

RoHS

Date/Lot Code

Each
1+
£3.01
5+
£2.77
10+
£2.53
25+
£2.36
50+
£2.18
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9608060

RoHS

Date/Lot Code

Each
1+
£3.32
5+
£3.06
10+
£2.80
25+
£2.61
50+
£2.41
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
500ohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9608079

RoHS

Date/Lot Code

Each
1+
£3.01
5+
£2.77
10+
£2.53
25+
£2.36
50+
£2.18
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9608044

RoHS

Date/Lot Code

Each
1+
£4.98
5+
£4.54
10+
£3.93
25+
£3.33
50+
£2.93
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
100kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9609784

RoHS

Date/Lot Code

Each
1+
£5.00
5+
£4.54
10+
£3.93
25+
£3.33
50+
£2.93
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9609822

RoHS

Each
1+
£3.07
5+
£2.37
10+
£2.03
25+
£1.62
50+
£1.37
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
20kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9608095

RoHS

Date/Lot Code

Each
1+
£3.93
5+
£3.64
10+
£3.35
25+
£3.31
50+
£3.28
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
5kohm
Through Hole
1Turns
M63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
1740131

Date/Lot Code

Each
1+
£4.51
10+
£4.30
25+
£3.72
50+
£3.44
100+
£3.05
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJ24 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
1795227

Date/Lot Code

Each
1+
£7.87
10+
£7.51
25+
£6.50
50+
£6.00
100+
£5.34
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
25Turns
RJR24 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
1795202

Date/Lot Code

Each
1+
£7.87
10+
£7.51
25+
£6.50
50+
£6.00
100+
£5.34
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
100kohm
Through Hole
25Turns
RJR24 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.03mm
-55°C
150°C
-
4014842

RoHS

Date/Lot Code

Each
1+
£1.94
5+
£1.79
10+
£1.61
20+
£1.48
40+
£1.38
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
50ohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 150ppm/°C
10 mm Square
Radial Leaded
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
4014852

RoHS

Date/Lot Code

Each
1+
£1.90
5+
£1.74
10+
£1.57
20+
£1.44
40+
£1.34
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50ohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
4014849

RoHS

Date/Lot Code

Each
1+
£1.90
5+
£1.74
10+
£1.57
20+
£1.44
40+
£1.34
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
100kohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
4014850

RoHS

Date/Lot Code

Each
1+
£1.94
5+
£1.79
10+
£1.61
20+
£1.48
40+
£1.38
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
500ohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 100ppm/°C
10 mm Square
Radial Leaded
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
4014848

RoHS

Date/Lot Code

Each
1+
£1.96
5+
£1.80
10+
£1.63
20+
£1.49
40+
£1.39
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
4014851

RoHS

Date/Lot Code

Each
1+
£1.98
5+
£1.82
10+
£1.64
20+
£1.50
40+
£1.40
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
9608109

RoHS

Date/Lot Code

Each
1+
£4.17
5+
£3.84
10+
£3.51
25+
£3.33
50+
£2.93
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
9609814

RoHS

Date/Lot Code

Each
1+
£4.15
5+
£3.82
10+
£3.49
25+
£3.33
50+
£2.93
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.52mm
4.83mm
10.03mm
-55°C
125°C
MIL-R-22097
6356588
Each
200+
£3.89
500+
£3.52
Min: 200 / Mult: 200
Multi Turn
Cermet
Top Adjust
5kohm
Through Hole
25Turns
RJ24 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
0
10.03mm
-55°C
150°C
-
4014294

RoHS

Each
1+
£1.52
10+
£1.22
25+
£1.14
50+
£1.06
100+
£0.98
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
10kohm
Through Hole
25Turns
PV36 Series
500mW
± 10%
± 100ppm/°C
Rectangular
-
9.53mm
4.83mm
10.03mm
-55°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account