ex VAT

RuO2 Cermet Trimmer Potentiometers:

238 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2980058

RoHS

Each
1+
£2.94
10+
£2.48
50+
£2.38
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
2980607

RoHS

Each
1+
£1.10
10+
£0.90
50+
£0.67
100+
£0.62
200+
£0.57
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
50ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 250ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2979972

RoHS

Each
1+
£2.82
10+
£2.38
50+
£2.11
100+
£1.83
200+
£1.79
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-31 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
2857050

RoHS

Each
1+
£3.39
10+
£2.85
50+
£2.81
100+
£2.40
200+
£2.26
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50ohm
Surface Mount
14Turns
ST-5 Series
250mW
± 10%
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
2980604

RoHS

Each
1+
£1.10
10+
£0.91
50+
£0.68
100+
£0.63
200+
£0.57
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2859796

RoHS

Each
1+
£4.69
10+
£3.47
50+
£2.95
100+
£2.37
200+
£2.06
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
3Turns
ST-7 Series
250mW
± 20%
± 100ppm/°C
6 mm Square
SMD
6.4mm
6.1mm
3.4mm
-55°C
125°C
2980609

RoHS

Each
1+
£1.29
10+
£1.04
50+
£0.77
100+
£0.71
200+
£0.60
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
2980228

RoHS

Each
1+
£2.28
10+
£1.84
25+
£1.36
50+
£1.26
100+
£1.16
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2979019

RoHS

Each
1+
£1.57
5+
£1.30
10+
£1.16
25+
£1.02
50+
£0.88
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
2980060

RoHS

Each
1+
£2.94
10+
£2.48
50+
£2.42
100+
£1.91
200+
£1.69
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
2979030

RoHS

Each
1+
£1.57
5+
£1.29
10+
£1.15
25+
£1.01
50+
£0.88
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
2978880

RoHS

Each
1+
£0.93
5+
£0.89
10+
£0.69
25+
£0.63
50+
£0.54
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
2980236

RoHS

Each
1+
£2.68
10+
£2.13
25+
£1.58
50+
£1.45
100+
£1.23
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2979033

RoHS

Each
1+
£1.57
5+
£1.31
10+
£1.17
25+
£1.03
50+
£0.89
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
2980232

RoHS

Each
1+
£2.68
10+
£2.07
25+
£1.54
50+
£1.42
100+
£1.20
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2978992

RoHS

Each
1+
£1.57
5+
£1.45
10+
£1.33
25+
£1.25
50+
£1.18
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
9.6mm
4.8mm
-55°C
125°C
2979005

RoHS

Each
1+
£1.57
5+
£1.45
10+
£1.33
25+
£1.25
50+
£1.18
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
2979018

RoHS

Each
1+
£1.33
5+
£1.11
10+
£1.09
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
2979004

RoHS

Each
1+
£1.57
5+
£1.37
10+
£1.33
25+
£1.08
50+
£0.93
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
2979029

RoHS

Each
1+
£1.57
5+
£1.30
10+
£1.16
25+
£1.02
50+
£0.88
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
2859764

RoHS

Each
1+
£1.30
10+
£1.10
50+
£0.98
100+
£0.86
200+
£0.78
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859727

RoHS

Each
1+
£0.93
5+
£0.86
10+
£0.78
25+
£0.76
50+
£0.73
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
2859726

RoHS

Each
1+
£0.59
5+
£0.52
10+
£0.44
25+
£0.42
50+
£0.40
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
2859767

RoHS

Each
1+
£1.30
10+
£1.10
50+
£1.01
100+
£0.93
200+
£0.87
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
2859777

RoHS

Each
1+
£1.28
10+
£1.08
50+
£0.98
100+
£0.83
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
1-25 of 238 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account