M63 Series Trimmer Potentiometers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.32 5+ £4.02 10+ £3.72 20+ £3.46 40+ £3.21 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ £4.88 5+ £4.48 10+ £4.07 25+ £3.71 50+ £3.59 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ £4.58 5+ £4.22 10+ £3.86 25+ £3.71 50+ £3.27 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ £3.93 5+ £3.64 10+ £3.35 25+ £3.31 50+ £3.28 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 |