ex VAT

Rotary Potentiometers:

87 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9609300

RoHS

Date/Lot Code

Each
1+
£12.720
3+
£12.230
5+
£11.730
10+
£11.240
20+
£9.840
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1517304

RoHS

Each
1+
£12.040
3+
£10.310
5+
£8.920
10+
£6.960
20+
£6.820
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1141638

RoHS

Date/Lot Code

Each
1+
£25.160
10+
£18.190
Min: 1 / Mult: 1
100kohm
1Turns
Linear
900mW
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1517285

RoHS

Date/Lot Code

Each
1+
£35.250
Min: 1 / Mult: 1
220ohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1141634

RoHS

Date/Lot Code

Each
1+
£32.100
10+
£20.630
20+
£17.940
Min: 1 / Mult: 1
10kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1141617

RoHS

Date/Lot Code

Each
1+
£13.510
10+
£10.910
20+
£9.550
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141587

RoHS

Date/Lot Code

Each
1+
£30.190
10+
£19.400
20+
£16.870
Min: 1 / Mult: 1
10kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141631

RoHS

Each
1+
£31.140
10+
£21.700
20+
£18.870
Min: 1 / Mult: 1
1kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1141621

RoHS

Date/Lot Code

Each
1+
£16.830
10+
£10.860
20+
£9.500
Min: 1 / Mult: 1
22kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1502916

RoHS

Each
1+
£10.390
10+
£8.000
50+
£7.560
100+
£7.170
200+
£6.760
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1141586

RoHS

Date/Lot Code

Each
1+
£29.790
10+
£21.020
20+
£18.280
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141585

RoHS

Date/Lot Code

Each
1+
£28.670
10+
£23.440
20+
£20.380
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141618

RoHS

Date/Lot Code

Each
1+
£12.890
10+
£10.780
20+
£9.430
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
8795703

RoHS

Date/Lot Code

Each
1+
£12.090
3+
£11.400
5+
£10.700
10+
£9.080
20+
£8.000
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1.5W
± 10%
PRV6 Series
-
3.17mm
1
Screwdriver Slot
22mm
± 100ppm/°C
Standard
Cermet
Solder Lug
36.5mm
-
-
-55°C
125°C
1141680

RoHS

Date/Lot Code

Each
1+
£22.590
10+
£16.590
20+
£14.520
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1141584

RoHS

Date/Lot Code

Each
1+
£33.990
10+
£22.850
20+
£19.870
Min: 1 / Mult: 1
1kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141614

RoHS

Date/Lot Code

Each
1+
£16.570
10+
£10.630
20+
£10.420
Min: 1 / Mult: 1
470ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-55°C
85°C
1141632

RoHS

Date/Lot Code

Each
1+
£35.560
10+
£22.850
20+
£19.870
Min: 1 / Mult: 1
2.2kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1517281

RoHS

Date/Lot Code

Each
1+
£32.960
10+
£21.180
20+
£18.410
Min: 1 / Mult: 1
10kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Rotary
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1141619

RoHS

Date/Lot Code

Each
1+
£12.080
10+
£10.110
20+
£9.820
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
9609202

RoHS

Each
1+
£13.080
3+
£10.400
5+
£9.880
10+
£9.360
20+
£8.380
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1502913

RoHS

Date/Lot Code

Each
1+
£11.910
10+
£10.080
50+
£8.920
100+
£8.040
200+
£7.570
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3133563

RoHS

Each
1+
£10.730
10+
£7.680
20+
£7.530
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
9609229

RoHS

Date/Lot Code

Each
1+
£12.750
3+
£10.140
5+
£9.640
10+
£9.130
20+
£8.170
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.05mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1141682

RoHS

Date/Lot Code

Each
1+
£19.640
10+
£15.360
20+
£13.440
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account