ex VAT

Rotary Potentiometers:

15 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219024

RoHS

Date/Lot Code

Each
1+
£12.110
5+
£10.200
10+
£9.730
20+
£9.260
40+
£8.550
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 150ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1219023

RoHS

Date/Lot Code

Each
1+
£12.630
5+
£10.630
10+
£10.150
20+
£9.660
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 150ppm/°C
Rotary
Wirewound
Solder Lug
67.5mm
23mm
23.5mm
-40°C
90°C
1219022

RoHS

Date/Lot Code

Each
1+
£12.630
5+
£10.630
10+
£10.150
20+
£9.660
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1219020

RoHS

Date/Lot Code

Each
1+
£12.630
5+
£10.630
10+
£10.150
20+
£9.660
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1219018

RoHS

Date/Lot Code

Each
1+
£12.210
5+
£10.280
10+
£9.810
20+
£9.340
40+
£8.620
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 400ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1219021

RoHS

Date/Lot Code

Each
1+
£12.630
5+
£10.630
10+
£10.150
20+
£9.660
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
3778079

RoHS

Each
1+
£4.110
5+
£3.870
10+
£3.630
20+
£3.510
50+
£3.390
Min: 1 / Mult: 1
50ohm
1Turns
Linear
5W
± 20%
026 Series
Bushing Mount
6.35mm
1
-
25.4mm
-
-
Wirewound
Solder Lug
37.3mm
-
-
-30°C
105°C
1219025

RoHS

Date/Lot Code

Each
1+
£12.630
5+
£10.630
10+
£10.150
20+
£9.660
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
25kohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6mm
1
Rotary
25.4mm
± 20ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1219019

RoHS

Date/Lot Code

Each
1+
£12.630
5+
£10.630
10+
£10.150
20+
£9.660
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
250ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
-
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
3778104

RoHS

Each
1+
£4.850
5+
£4.620
10+
£4.390
20+
£4.040
50+
£3.760
Min: 1 / Mult: 1
5kohm
1Turns
Linear
250mW
± 20%
270 Series
Through Hole
3.1mm
1
Rotary
25.4mm
-
-
Carbon
PC Pin
38.74mm
-
-
-10°C
70°C
3778099

RoHS

Each
1+
£4.400
5+
£4.100
10+
£3.790
20+
£3.600
50+
£3.400
Min: 1 / Mult: 1
250ohm
1Turns
Linear
5W
± 20%
026 Series
Bushing Mount
6.35mm
1
-
25.4mm
-
-
Wirewound
Solder Lug
37.3mm
-
-
-30°C
105°C
3778086

RoHS

Each
1+
£4.110
5+
£3.880
10+
£3.640
20+
£3.480
50+
£3.310
Min: 1 / Mult: 1
500ohm
1Turns
Linear
5W
± 20%
026 Series
Bushing Mount
6.35mm
1
-
25.4mm
-
-
Wirewound
Solder Lug
37.3mm
-
-
-30°C
105°C
1684144

RoHS

Each
1+
£117.000
5+
£115.000
10+
£112.000
Min: 1 / Mult: 1
5kohm
3Turns
Linear
3W
± 3%
MW10 Series
Panel Mount
3.18mm
1
Screwdriver Slot
25.4mm
20ppm/°C
-
Wirewound
Solder Lug
56.79mm
-
-
-55°C
105°C
1219016

RoHS

Each
1+
£7.340
25+
£6.630
50+
£6.240
100+
£5.090
Min: 1 / Mult: 1
50ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 400ppm/°C
-
Wirewound
Solder Lug
42.9mm
-
-
-40°C
90°C
1219026

RoHS

Date/Lot Code

Each
1+
£10.440
10+
£7.320
25+
£6.570
50+
£6.010
100+
£5.850
More Pricing...
Min: 1 / Mult: 1
50ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 20ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account