ex VAT

Rotary Potentiometers:

9 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3758657

RoHS

Date/Lot Code

Each
1+
£2.520
10+
£2.160
25+
£2.140
50+
£2.120
100+
£1.860
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
-
PC Pin
25.4mm
11.7mm
13mm
-20°C
70°C
3758662

RoHS

Date/Lot Code

Each
1+
£2.700
10+
£2.260
25+
£2.240
50+
£2.220
100+
£1.920
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
PC Pin
25.4mm
11.7mm
13.1mm
-20°C
70°C
3758660

RoHS

Date/Lot Code

Each
1+
£3.240
10+
£2.690
25+
£2.550
50+
£2.420
100+
£2.290
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
PC Pin
25.4mm
11.7mm
13mm
-20°C
70°C
4006927

RoHS

Each
1+
£3.370
5+
£3.110
10+
£2.840
25+
£2.730
50+
£2.660
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
330mW
± 20%
SMC-10 Series
Panel Mount
4mm
1
Rotary
30mm
Cermet
Solder Pin
38.5mm
11.7mm
-
-40°C
90°C
3758665

RoHS

Date/Lot Code

Each
1+
£1.690
10+
£1.580
25+
£1.530
50+
£1.520
500+
£1.500
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
PC Pin
25.1mm
11.7mm
13mm
-20°C
70°C
3758663

RoHS

Date/Lot Code

Each
1+
£2.700
10+
£2.260
25+
£2.220
50+
£2.190
100+
£1.900
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
-
PC Pin
25.1mm
11.7mm
13mm
-20°C
70°C
3758666

RoHS

Date/Lot Code

Each
1+
£1.690
10+
£1.580
25+
£1.520
50+
£1.510
100+
£1.500
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
PC Pin
25.1mm
11.7mm
13mm
-20°C
70°C
3758658

RoHS

Date/Lot Code

Each
1+
£2.710
10+
£2.300
25+
£2.180
50+
£2.060
100+
£1.940
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
15mm
-
PC Pin
25.4mm
11.7mm
13.1mm
-20°C
70°C
3758661

RoHS

Date/Lot Code

Each
1+
£2.710
10+
£2.300
25+
£2.180
50+
£2.060
100+
£1.940
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
PC Pin
25.4mm
11.7mm
13.1mm
-20°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account