ex VAT

Rotary Potentiometers:

20 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2534884
Each
1+
£69.53
5+
£68.14
10+
£66.75
Min: 1 / Mult: 1
10kohm
Linear
500mW
± 10%
RMQ-Titan M22 Series
Panel Mount
-
Knurled Knob
29.2mm
Screw
62.1mm
-
-
-25°C
70°C
3515283
Each
1+
£72.99
5+
£71.53
10+
£70.07
Min: 1 / Mult: 1
100kohm
Linear
500mW
± 10%
RMQ-Titan M22 Series
Panel Mount
-
Knurled Knob
29.2mm
Screw
62.1mm
-
-
-25°C
70°C
3515286
Each
1+
£145.86
Min: 1 / Mult: 1
4.7kohm
Linear
500mW
± 10%
RMQ-Titan M22 Series
Panel Mount
-
Knurled Knob
29.2mm
Screw
62.1mm
-
-
-25°C
70°C
3515285
Each
1+
£69.53
Min: 1 / Mult: 1
47kohm
Linear
500mW
± 10%
RMQ-Titan M22 Series
Panel Mount
-
Knurled Knob
-
Screw
62.1mm
-
-
-25°C
70°C
3515284
Each
1+
£69.53
Min: 1 / Mult: 1
470kohm
Linear
500mW
± 10%
RMQ-Titan M22 Series
Panel Mount
-
Knurled Knob
29.2mm
Screw
62.1mm
-
-
-25°C
70°C
3467966

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
2.2kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467962

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
10kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3553866

RoHS

Each
1+
£33.14
Min: 1 / Mult: 1
-
-
460VA
-
DELTA Series
Panel Mount
-
Rotary
-
Screw
35mm
70mm
70mm
-
-
3467965

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
470kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467961

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
4.7kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467959

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
1kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467967

RoHS

Each
1+
£41.25
Min: 1 / Mult: 1
1kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467973

RoHS

Each
1+
£47.31
Min: 1 / Mult: 1
470kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467970

RoHS

Each
1+
£47.31
Min: 1 / Mult: 1
47kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467968

RoHS

Each
1+
£41.25
Min: 1 / Mult: 1
4.7kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467964

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
100kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467963

RoHS

Each
1+
£63.83
Min: 1 / Mult: 1
47kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467972

RoHS

Each
1+
£42.58
Min: 1 / Mult: 1
100kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3467969

RoHS

Each
1+
£41.25
Min: 1 / Mult: 1
10kohm
Linear
-
-
3SU1 SIRIUS ACT Series
Panel Mount
1
Rotary
-
Screw
65.4mm
30mm
40mm
-25°C
70°C
3553865

RoHS

Each
1+
£44.31
Min: 1 / Mult: 1
-
-
920VA
-
DELTA Series
Panel Mount
-
Rotary
-
Screw
35mm
70mm
70mm
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account