ex VAT

Rotary Potentiometers:

3 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
No. of Turns
Track Taper
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Potentiometer Type
Potentiometer Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4137299

RoHS

Each
1+
£86.180
10+
£73.210
20+
£64.760
Min: 1 / Mult: 1
1Turns
Linear
JT22 Series
Panel Mount
3mm
1
Flatted
8mm
Optical Contactless
Wire Leaded
31mm
-30°C
80°C
4137301

RoHS

Each
1+
£92.960
5+
£92.020
10+
£87.120
Min: 1 / Mult: 1
1Turns
Linear
JT30 Series
Panel Mount
6mm
1
Flatted
15mm
Optical Contactless
Wire Leaded
35mm
-30°C
80°C
4137300

RoHS

Each
1+
£91.370
5+
£90.390
10+
£88.580
Min: 1 / Mult: 1
1Turns
Linear
JT30 Series
Panel Mount
6mm
1
Flatted
15mm
Optical Contactless
Wire Leaded
35mm
-30°C
80°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account