ex VAT

Rotary Rotary Potentiometers:

297 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Track Resistance
Element Material
No. of Turns
Adjustment Type
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1144778

RoHS

Each
1+
£26.35
10+
£19.35
20+
£16.93
Min: 1 / Mult: 1
-
10kohm
-
3Turns
-
Linear
1W
± 5%
533 Series
Panel Mount
6.35mm
1
Rotary
-
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
3133559

RoHS

Date/Lot Code

Each
1+
£3.74
5+
£3.44
10+
£3.14
25+
£2.79
50+
£2.38
More Pricing...
Min: 1 / Mult: 1
-
22kohm
-
1Turns
-
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1863395

RoHS

Each
1+
£3.17
5+
£2.81
10+
£2.52
25+
£2.27
50+
£2.05
More Pricing...
Min: 1 / Mult: 1
-
10kohm
-
1Turns
-
Linear
400mW
± 10%
23EXA Series
Through Hole
-
1
Rotary
-
-
-
-
Carbon
Solder Lug
26.7mm
-
-
-25°C
70°C
3133565

RoHS

Each
1+
£10.45
10+
£7.48
20+
£7.33
Min: 1 / Mult: 1
-
25kohm
-
1Turns
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
-
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792674

RoHS

Date/Lot Code

Each
1+
£20.71
3+
£19.94
5+
£19.17
10+
£17.12
20+
£15.43
More Pricing...
Min: 1 / Mult: 1
-
10kohm
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792672

RoHS

Date/Lot Code

Each
1+
£18.16
3+
£16.28
5+
£14.67
10+
£13.50
20+
£12.08
More Pricing...
Min: 1 / Mult: 1
-
100ohm
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792673

RoHS

Each
1+
£24.73
10+
£19.01
20+
£16.63
Min: 1 / Mult: 1
-
1Mohm
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
£6.06
5+
£5.83
10+
£5.04
20+
£3.94
40+
£3.69
More Pricing...
Min: 1 / Mult: 1
-
10kohm
-
1Turns
-
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1898447

RoHS

Each
1+
£9.08
10+
£6.50
20+
£6.37
Min: 1 / Mult: 1
-
47kohm
-
1Turns
-
Logarithmic
200mW
± 20%
23ESB Series
Through Hole
6.35mm
1
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3133562

RoHS

Date/Lot Code

Each
1+
£5.84
5+
£5.18
10+
£4.65
20+
£3.85
40+
£3.45
More Pricing...
Min: 1 / Mult: 1
-
100ohm
-
1Turns
-
Logarithmic
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
2321795

RoHS

Each
1+
£15.61
10+
£13.10
Min: 1 / Mult: 1
-
100ohm
-
-
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
-
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
3973991

RoHS

Each
1+
£1.04
10+
£0.88
50+
£0.81
100+
£0.73
200+
£0.72
Min: 1 / Mult: 1
-
50kohm
-
1Turns
-
Audio
30mW
± 30%
PDB08 Series
Through Hole
-
2
Rotary
-
1mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4006921

RoHS

Each
1+
£5.46
5+
£4.84
10+
£4.34
25+
£3.60
50+
£3.22
More Pricing...
Min: 1 / Mult: 1
-
250kohm
-
1Turns
-
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
-
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
4006909

RoHS

Each
1+
£7.18
5+
£5.71
10+
£5.43
25+
£5.14
50+
£4.60
More Pricing...
Min: 1 / Mult: 1
-
1Mohm
-
1Turns
-
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
-
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
3973993

RoHS

Date/Lot Code

Each
1+
£1.04
10+
£0.88
50+
£0.78
100+
£0.68
200+
£0.66
Min: 1 / Mult: 1
-
100ohm
-
1Turns
-
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
-
1mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
3973994

RoHS

Date/Lot Code

Each
1+
£1.04
10+
£0.88
50+
£0.78
100+
£0.68
200+
£0.66
Min: 1 / Mult: 1
-
10kohm
-
1Turns
-
Linear
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
-
4.5mm
-
Miniature
-
PC Pin
9.4mm
8.5mm
7.7mm
-10°C
60°C
3946867

RoHS

Each
1+
£18.15
10+
£14.77
20+
£14.47
Min: 1 / Mult: 1
-
5kohm
-
1Turns
-
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
-
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4006911

RoHS

Each
1+
£5.46
5+
£4.84
10+
£4.34
25+
£3.60
50+
£3.22
More Pricing...
Min: 1 / Mult: 1
-
500kohm
-
1Turns
-
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
-
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
3782692

RoHS

Each
1+
£21.88
Min: 1 / Mult: 1
-
4.7kohm
-
1Turns
-
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
-
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
3133566

RoHS

Each
1+
£12.47
10+
£10.09
20+
£9.89
Min: 1 / Mult: 1
-
500kohm
-
1Turns
-
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
-
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
3792676

RoHS

Each
1+
£18.16
3+
£16.28
5+
£14.67
10+
£13.50
20+
£12.08
More Pricing...
Min: 1 / Mult: 1
-
22kohm
-
1Turns
-
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
-
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
2321803

RoHS

Date/Lot Code

Each
1+
£5.79
3+
£5.47
5+
£5.16
10+
£4.84
20+
£4.74
More Pricing...
Min: 1 / Mult: 1
-
2.5kohm
-
1Turns
-
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
-
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
2329398

RoHS

Each
1+
£10.37
10+
£7.99
20+
£7.26
Min: 1 / Mult: 1
-
47kohm
-
1Turns
-
Linear
400mW
± 10%
23 Series
Panel Mount
6.35mm
1
Rotary
-
16mm
-
Standard
Carbon
Solder Lug
26.7mm
-
-
-25°C
70°C
2329401

RoHS

Each
1+
£7.63
5+
£7.60
10+
£6.10
20+
£5.60
40+
£5.25
More Pricing...
Min: 1 / Mult: 1
-
50kohm
-
1Turns
-
Log (Audio)
400mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
-
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1191741

RoHS

Each
5+
£1.03
50+
£0.69
250+
£0.59
500+
£0.51
1000+
£0.45
More Pricing...
Min: 5 / Mult: 5
-
10kohm
-
1Turns
-
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Rotary
-
17mm
-
-
Metal Foil
PC Pin
28.8mm
9.8mm
11mm
-10°C
60°C
1-25 of 297 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account