Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1582 10UH 0.75A
Order Code1186789
Product Range1582 Series
Technical Datasheet
302 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.620 |
| 5+ | £2.830 |
| 10+ | £2.230 |
| 20+ | £1.900 |
| 40+ | £1.760 |
| 100+ | £1.610 |
Price for:Each
Minimum: 1
Multiple: 1
£3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 10UH 0.75A
Order Code1186789
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance10µH
DC Current Rating750mA
DC Resistance Max-
Inductance Tolerance± 10%
Self Resonant Frequency65MHz
Product Overview
The 1582 10UH 0.75A is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, supports 65MHz typical frequency and ±10% inductance tolerance.
- -55 to 85°C Ambient working temperature
Applications
RF Communications
Technical Specifications
Product Range
1582 Series
DC Current Rating
750mA
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
-
Self Resonant Frequency
65MHz
Technical Docs (1)
Alternatives for 1582 10UH 0.75A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000822