100µH Through Hole Toroidal Inductors:

17 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2665042

RoHS

Each
1+
£8.71
10+
£6.35
20+
£5.88
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
1864215

RoHS

Each
1+
£1.77
50+
£0.75
100+
£0.66
250+
£0.58
500+
£0.49
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
£2.92
5+
£2.85
10+
£2.78
20+
£2.71
40+
£2.64
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
2665038

RoHS

Each
1+
£2.10
5+
£2.02
10+
£1.94
25+
£1.51
50+
£1.42
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
1209546

RoHS

Each
1+
£2.31
5+
£2.08
10+
£1.89
20+
£1.68
40+
£1.62
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
2082528

RoHS

Date/Lot Code

Each
1+
£1.58
10+
£1.50
25+
£1.45
50+
£1.40
100+
£1.31
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
1864214

RoHS

Each
1+
£0.91
50+
£0.34
100+
£0.29
Min: 1 / Mult: 1
MCAP Series
100µH
500mA
0.3ohm
± 20%
2665049

RoHS

Each
1+
£11.57
10+
£11.25
20+
£10.93
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2215921

RoHS

Date/Lot Code

Each
1+
£2.88
10+
£2.37
25+
£2.13
50+
£1.97
100+
£1.84
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
3373511

RoHS

Date/Lot Code

Each
1+
£2.78
5+
£2.54
10+
£2.30
25+
£2.12
50+
£2.00
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
2215971

RoHS

Date/Lot Code

Each
1+
£4.17
5+
£4.03
10+
£3.64
25+
£3.45
50+
£3.28
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
3373524

RoHS

Date/Lot Code

Each
1+
£2.92
3+
£2.77
5+
£2.62
10+
£2.47
20+
£2.32
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
2333625

RoHS

Date/Lot Code

Each
1+
£2.71
3+
£2.56
5+
£2.41
10+
£2.26
20+
£2.19
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
1929751

RoHS

Date/Lot Code

Each
1+
£1.93
5+
£1.73
10+
£1.53
25+
£1.42
50+
£1.39
More Pricing...
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
± 15%
3373510

RoHS

Date/Lot Code

Each
1+
£2.79
5+
£2.52
10+
£2.25
20+
£2.11
40+
£2.01
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
± 15%
4035747

RoHS

Date/Lot Code

Each
1+
£3.28
5+
£3.00
10+
£2.72
20+
£2.56
40+
£2.39
More Pricing...
Min: 1 / Mult: 1
2200 Series
100µH
4.4A
0.056ohm
± 15%
3373522

RoHS

Each
1+
£3.70
5+
£3.54
10+
£3.38
20+
£2.99
40+
£2.61
More Pricing...
Min: 1 / Mult: 1
2300LL Series
100µH
7.8A
0.027ohm
± 15%
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account