ex VAT

95MHz Wirewound Inductors:

14 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4416118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.300
50+
£1.020
250+
£0.926
500+
£0.787
1000+
£0.771
More Pricing...
Min: 5 / Mult: 5
10µH
0.34ohm
95MHz
1.13A
-
-
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4688243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.304
50+
£0.232
250+
£0.182
500+
£0.159
1000+
£0.136
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.81ohm
95MHz
385mA
-
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.232
250+
£0.182
500+
£0.159
1000+
£0.136
2000+
£0.123
Min: 100 / Mult: 5
3.3µH
0.81ohm
95MHz
385mA
-
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4416118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.020
250+
£0.926
500+
£0.787
1000+
£0.771
2000+
£0.756
Min: 100 / Mult: 5
10µH
0.34ohm
95MHz
1.13A
-
-
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
3525401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.685
50+
£0.600
100+
£0.550
250+
£0.522
500+
£0.494
More Pricing...
Min: 1 / Mult: 1
1µH
0.024ohm
95MHz
1.8A
2220 [5650 Metric]
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
4688244

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.145
Min: 2000 / Mult: 2000
3.3µH
0.81ohm
95MHz
385mA
-
0805 [2012 Metric]
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
2291246

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.628
Min: 3000 / Mult: 3000
1µH
0.024ohm
95MHz
2.5A
2220 [5650 Metric]
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3525401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.494
1500+
£0.460
Min: 500 / Mult: 1
1µH
0.024ohm
95MHz
1.8A
2220 [5650 Metric]
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1888781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.0942
Min: 2000 / Mult: 2000
1.5µH
2.7ohm
95MHz
115mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
3877360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.741
50+
£0.670
100+
£0.609
250+
£0.563
500+
£0.514
More Pricing...
Min: 1 / Mult: 1
1µH
0.024ohm
95MHz
2.5A
2220 [5650 Metric]
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1888867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.198
50+
£0.178
100+
£0.160
500+
£0.148
1000+
£0.120
Min: 5 / Mult: 5
2.2µH
0.19ohm
95MHz
700mA
1008 [2520 Metric]
1008 [2520 Metric]
ELJ-PC Series
± 20%
-
Ferrite
2.5mm
2mm
1.6mm
1198430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.063
Min: 10 / Mult: 1
1µH
0.45ohm
95MHz
475mA
-
1008 [2520 Metric]
ELJ-PC Series
± 20%
-
Ferrite
2.5mm
2mm
1.6mm
1198430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.063
Min: 1 / Mult: 1
1µH
0.45ohm
95MHz
475mA
1008 [2520 Metric]
1008 [2520 Metric]
ELJ-PC Series
± 20%
-
Ferrite
2.5mm
2mm
1.6mm
1888781RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
£0.0942
Min: 2000 / Mult: 2000
1.5µH
2.7ohm
95MHz
115mA
-
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account