ex VAT

85MHz Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.040
50+
£0.797
250+
£0.573
500+
£0.563
1000+
£0.521
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.2ohm
85MHz
330mA
-
0805 [2012 Metric]
0805AF Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2286353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.797
250+
£0.573
500+
£0.563
1000+
£0.521
2000+
£0.478
Min: 100 / Mult: 5
3.3µH
-
1.2ohm
85MHz
330mA
-
0805 [2012 Metric]
0805AF Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
2747887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.140
50+
£0.118
250+
£0.0972
500+
£0.0873
1000+
£0.0774
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747887RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.118
250+
£0.0972
500+
£0.0873
1000+
£0.0774
2000+
£0.0766
Min: 100 / Mult: 5
1.5µH
-
0.85ohm
85MHz
370mA
-
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9621504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0734
Min: 2000 / Mult: 2000
1.5µH
-
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-PF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3351252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.137
Min: 2000 / Mult: 2000
1.5µH
675mA
0.096ohm
85MHz
675mA
-
1210 [3225 Metric]
LQH32NH_23 Series
3.2mm x 2.5mm x 2mm
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3351450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.217
Min: 500 / Mult: 500
1.5µH
500mA
0.3ohm
85MHz
500mA
-
1812 [4532 Metric]
LQH43NN_03 Series
1812 [4532 Metric]
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353872

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.225
Min: 500 / Mult: 500
1.5µH
500mA
0.3ohm
85MHz
500mA
-
1812 [4532 Metric]
LQH43NZ_03 Series
1812 [4532 Metric]
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1167491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.322
Min: 2000 / Mult: 2000
1.5µH
-
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
1711909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.103
500+
£0.085
1000+
£0.069
2000+
£0.0642
Min: 100 / Mult: 10
1.5µH
-
0.85ohm
85MHz
370mA
-
1210 [3225 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
1864315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.366
50+
£0.215
250+
£0.155
500+
£0.136
1000+
£0.121
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
MCNL32 Series
-
± 10%
-
-
3.2mm
2.5mm
2.2mm
1711909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.157
50+
£0.133
100+
£0.103
500+
£0.085
1000+
£0.069
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
1864315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.215
250+
£0.155
500+
£0.136
1000+
£0.121
2000+
£0.102
More Pricing...
Min: 100 / Mult: 5
1.5µH
-
0.85ohm
85MHz
370mA
-
1210 [3225 Metric]
MCNL32 Series
-
± 10%
-
-
3.2mm
2.5mm
2.2mm
2780218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.330
50+
£1.120
250+
£0.908
500+
£0.693
1000+
£0.641
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.1ohm
85MHz
320mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
-
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2780218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.693
1000+
£0.641
2000+
£0.597
10000+
£0.584
20000+
£0.571
Min: 500 / Mult: 5
2.2µH
-
1.1ohm
85MHz
320mA
-
0603 [1608 Metric]
0603AF Series
-
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1888782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.234
50+
£0.172
250+
£0.136
500+
£0.123
1000+
£0.113
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
3ohm
85MHz
110mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-NA Series
-
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1198446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.233
50+
£0.198
100+
£0.151
500+
£0.125
1000+
£0.107
Min: 10 / Mult: 10
1.8µH
-
0.82ohm
85MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-FA Series
-
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1198446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.233
50+
£0.198
100+
£0.151
500+
£0.125
1000+
£0.107
Min: 10 / Mult: 10
1.8µH
-
0.82ohm
85MHz
200mA
-
1210 [3225 Metric]
ELJ-FA Series
-
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888782RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.172
250+
£0.136
500+
£0.123
1000+
£0.113
2000+
£0.0962
More Pricing...
Min: 100 / Mult: 5
1.8µH
-
3ohm
85MHz
110mA
-
1210 [3225 Metric]
ELJ-NA Series
-
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account