ex VAT

42MHz Wirewound Inductors:

18 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1174511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.790
10+
£6.200
50+
£5.470
100+
£5.270
200+
£5.060
More Pricing...
Min: 1 / Mult: 1
10µH
0.6ohm
42MHz
620mA
-
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
1174511RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.200
50+
£5.470
100+
£5.270
200+
£5.060
500+
£4.670
Min: 10 / Mult: 1
10µH
0.6ohm
42MHz
620mA
-
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
4688201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.305
50+
£0.232
250+
£0.182
500+
£0.160
1500+
£0.137
More Pricing...
Min: 5 / Mult: 5
8.2µH
3.8ohm
42MHz
300mA
-
0603 [1608 Metric]
CWF1612A Series
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4688201RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.232
250+
£0.182
500+
£0.160
1500+
£0.137
3000+
£0.124
Min: 100 / Mult: 5
8.2µH
3.8ohm
42MHz
300mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
2286268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.710
50+
£1.150
250+
£0.843
Min: 5 / Mult: 5
3.3µH
1.5ohm
42MHz
280mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2286268RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.843
Min: 500 / Mult: 5
3.3µH
1.5ohm
42MHz
280mA
-
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2455259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.141
50+
£0.119
250+
£0.0979
500+
£0.088
1000+
£0.078
More Pricing...
Min: 5 / Mult: 5
5.6µH
2.5ohm
42MHz
170mA
-
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2493206

RoHS

Date/Lot Code

Each
1+
£0.380
10+
£0.305
50+
£0.279
100+
£0.258
200+
£0.244
More Pricing...
Min: 1 / Mult: 1
6.8µH
0.29ohm
42MHz
1.025A
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2455259RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.119
250+
£0.0979
500+
£0.088
1000+
£0.078
2000+
£0.073
Min: 100 / Mult: 5
5.6µH
2.5ohm
42MHz
170mA
-
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3877371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.662
50+
£0.564
100+
£0.466
250+
£0.453
500+
£0.439
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.048ohm
42MHz
1.8A
-
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
4688202

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.145
Min: 3000 / Mult: 3000
8.2µH
3.8ohm
42MHz
300mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
158720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.550
250+
£0.522
500+
£0.494
1500+
£0.460
Min: 100 / Mult: 1
2.2µH
0.048ohm
42MHz
1.3A
-
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
158720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.685
50+
£0.600
100+
£0.550
250+
£0.522
500+
£0.494
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.048ohm
42MHz
1.3A
2220 [5650 Metric]
2220 [5650 Metric]
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2286306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.120
250+
£0.908
500+
£0.693
1000+
£0.641
2000+
£0.597
More Pricing...
Min: 100 / Mult: 5
3.3µH
1.5ohm
42MHz
280mA
-
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1888789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.132
50+
£0.122
100+
£0.116
500+
£0.109
1000+
£0.104
Min: 5 / Mult: 5
6.8µH
10ohm
42MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
2286306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.330
50+
£1.120
250+
£0.908
500+
£0.693
1000+
£0.641
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.5ohm
42MHz
280mA
-
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
1888789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.116
500+
£0.109
1000+
£0.104
Min: 100 / Mult: 5
6.8µH
10ohm
42MHz
60mA
-
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
3877371RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.439
1500+
£0.426
Min: 500 / Mult: 1
2.2µH
0.048ohm
42MHz
1.8A
-
2220 [5650 Metric]
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account