ex VAT

2.7MHz Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.582
10+
£0.577
50+
£0.524
100+
£0.470
200+
£0.384
More Pricing...
Min: 1 / Mult: 1
560µH
-
13.56ohm
2.7MHz
60mA
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227882RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.470
200+
£0.384
500+
£0.298
Min: 100 / Mult: 1
560µH
-
13.56ohm
2.7MHz
60mA
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351413

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.193
Min: 500 / Mult: 500
560µH
70mA
14.5ohm
2.7MHz
70mA
1812 [4532 Metric]
LQH43MN_03 Series
1812 [4532 Metric]
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.206
Min: 500 / Mult: 500
560µH
70mA
14.5ohm
2.7MHz
70mA
1812 [4532 Metric]
LQH43NN_03 Series
1812 [4532 Metric]
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.217
Min: 500 / Mult: 500
560µH
70mA
14.5ohm
2.7MHz
70mA
1812 [4532 Metric]
LQH43NN_03 Series
1812 [4532 Metric]
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.224
Min: 500 / Mult: 500
560µH
70mA
14.5ohm
2.7MHz
70mA
1812 [4532 Metric]
LQH43NZ_03 Series
1812 [4532 Metric]
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.225
Min: 500 / Mult: 500
560µH
70mA
14.5ohm
2.7MHz
70mA
1812 [4532 Metric]
LQH43NZ_03 Series
1812 [4532 Metric]
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.473
10+
£0.381
25+
£0.333
50+
£0.284
100+
£0.236
More Pricing...
Min: 1 / Mult: 1
470µH
-
2.899ohm
2.7MHz
145mA
1515 [4040 Metric]
LQH44NN_03 Series
4mm x 4mm x 4.3mm
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3471368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.236
250+
£0.231
Min: 100 / Mult: 1
470µH
-
2.899ohm
2.7MHz
145mA
1515 [4040 Metric]
LQH44NN_03 Series
4mm x 4mm x 4.3mm
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account