ex VAT

2.25GHz Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3280778

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0497
Min: 3000 / Mult: 3000
30nH
0.144ohm
2.25GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
4538391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0796
100+
£0.0592
500+
£0.0502
2500+
£0.0471
4000+
£0.0462
More Pricing...
Min: 10 / Mult: 10
30nH
0.144ohm
2.25GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538391RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0502
2500+
£0.0471
4000+
£0.0462
8000+
£0.0452
Min: 500 / Mult: 10
30nH
0.144ohm
2.25GHz
600mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2285996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.983
Min: 5 / Mult: 5
30nH
0.22ohm
2.25GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285943RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.838
250+
£0.723
500+
£0.534
Min: 100 / Mult: 5
30nH
0.22ohm
2.25GHz
600mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.983
Min: 100 / Mult: 5
30nH
0.22ohm
2.25GHz
600mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.953
50+
£0.838
250+
£0.723
500+
£0.534
Min: 5 / Mult: 5
30nH
0.22ohm
2.25GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
3639720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.906
50+
£0.724
250+
£0.542
500+
£0.532
1000+
£0.521
More Pricing...
Min: 5 / Mult: 5
33nH
0.124ohm
2.25GHz
1.55A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.724
250+
£0.542
500+
£0.532
1000+
£0.521
2000+
£0.417
Min: 100 / Mult: 5
33nH
0.124ohm
2.25GHz
1.55A
-
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2780226RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.693
1000+
£0.641
2000+
£0.597
10000+
£0.584
20000+
£0.571
Min: 500 / Mult: 5
47nH
0.052ohm
2.25GHz
1.7A
-
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2286049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.220
50+
£1.030
250+
£0.837
500+
£0.638
1000+
£0.590
More Pricing...
Min: 5 / Mult: 5
39nH
0.4ohm
2.25GHz
570mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 2%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£1.220
50+
£1.030
250+
£0.837
500+
£0.638
1000+
£0.590
More Pricing...
Min: 10 / Mult: 5
39nH
0.4ohm
2.25GHz
570mA
-
0603 [1608 Metric]
0603CT Series
± 2%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2780226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.330
50+
£1.120
250+
£0.908
500+
£0.693
1000+
£0.641
More Pricing...
Min: 5 / Mult: 5
47nH
0.052ohm
2.25GHz
1.7A
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account