ex VAT

130MHz Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227934RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.168
250+
£0.158
500+
£0.146
1000+
£0.134
2000+
£0.126
Min: 100 / Mult: 5
2.2µH
-
2.8ohm
130MHz
280mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.230
50+
£0.168
250+
£0.158
500+
£0.146
1000+
£0.134
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.8ohm
130MHz
280mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.183
50+
£0.133
250+
£0.110
500+
£0.105
1000+
£0.0996
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.133
250+
£0.110
500+
£0.105
1000+
£0.0996
2000+
£0.0938
Min: 100 / Mult: 5
2.2µH
-
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4688185RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.232
250+
£0.182
500+
£0.160
1500+
£0.137
3000+
£0.124
Min: 100 / Mult: 5
2.2µH
-
1.2ohm
130MHz
500mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.305
50+
£0.232
250+
£0.182
500+
£0.160
1500+
£0.137
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.2ohm
130MHz
500mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
2287013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.230
10+
£1.280
50+
£0.859
Min: 1 / Mult: 1
3.9µH
-
5ohm
130MHz
240mA
-
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287013RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.859
Min: 500 / Mult: 1
3.9µH
-
5ohm
130MHz
240mA
-
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
4062114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.268
250+
£0.208
500+
£0.197
1500+
£0.186
3000+
£0.171
Min: 100 / Mult: 5
1.5µH
380mA
0.222ohm
130MHz
380mA
-
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.402
50+
£0.268
250+
£0.208
500+
£0.197
1500+
£0.186
More Pricing...
Min: 5 / Mult: 5
1.5µH
380mA
0.222ohm
130MHz
380mA
-
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2219289

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.179
Min: 1000 / Mult: 1000
1µH
-
0.048ohm
130MHz
2A
1515
1515
LQH44PN_J0 Series
± 30%
Shielded
Ferrite
4mm
4mm
1.1mm
1875336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.280
50+
£0.242
100+
£0.191
500+
£0.156
1000+
£0.139
Min: 5 / Mult: 5
1.5µH
-
0.1ohm
130MHz
1.3A
1212
1212
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2066904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.447
10+
£0.420
50+
£0.387
100+
£0.359
500+
£0.327
More Pricing...
Min: 1 / Mult: 1
2.7µH
-
2.6ohm
130MHz
195mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
1875336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.191
500+
£0.156
1000+
£0.139
Min: 100 / Mult: 5
1.5µH
-
0.1ohm
130MHz
1.3A
-
1212
LQH3NPN_G0 Series
± 30%
Shielded
Ferrite
3mm
3mm
0.9mm
2066904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.327
1000+
£0.299
Min: 500 / Mult: 1
2.7µH
-
2.6ohm
130MHz
195mA
-
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
1888847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.243
50+
£0.200
100+
£0.168
500+
£0.105
1000+
£0.101
Min: 5 / Mult: 5
1µH
-
0.085ohm
130MHz
1.15A
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-PA Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1888847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.168
500+
£0.105
1000+
£0.101
Min: 100 / Mult: 5
1µH
-
0.085ohm
130MHz
1.15A
-
1210 [3225 Metric]
ELJ-PA Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account