ex VAT

110MHz Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227938RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.116
250+
£0.0954
500+
£0.0878
1000+
£0.083
Min: 100 / Mult: 5
2.7µH
3.2ohm
110MHz
290mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.163
50+
£0.116
250+
£0.0954
500+
£0.0878
1000+
£0.083
Min: 5 / Mult: 5
2.7µH
3.2ohm
110MHz
290mA
-
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
2066892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.387
50+
£0.345
250+
£0.320
500+
£0.294
1000+
£0.242
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.1ohm
110MHz
110mA
-
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2066892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.345
250+
£0.320
500+
£0.294
1000+
£0.242
2000+
£0.219
Min: 100 / Mult: 5
2.2µH
3.1ohm
110MHz
110mA
-
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
4562164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.307
50+
£0.225
250+
£0.186
500+
£0.179
1500+
£0.161
More Pricing...
Min: 5 / Mult: 5
3.3µH
0.95ohm
110MHz
350mA
-
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4562163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.225
250+
£0.186
500+
£0.179
1500+
£0.161
3000+
£0.158
Min: 100 / Mult: 5
2.2µH
0.4ohm
110MHz
575mA
-
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4562163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.307
50+
£0.225
250+
£0.186
500+
£0.179
1500+
£0.161
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.4ohm
110MHz
575mA
-
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4562164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.225
250+
£0.186
500+
£0.179
1500+
£0.161
3000+
£0.158
Min: 100 / Mult: 5
3.3µH
0.95ohm
110MHz
350mA
-
-
-
-
-
-
1.65mm
1.1mm
0.9mm
1644364

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.168
Min: 4000 / Mult: 4000
1.5µH
0.14ohm
110MHz
900mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
8808406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.935
50+
£0.567
250+
£0.501
500+
£0.435
1000+
£0.386
More Pricing...
Min: 5 / Mult: 5
1µH
0.08ohm
110MHz
1.3A
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.301
Min: 100 / Mult: 10
2.7µH
0.88ohm
110MHz
240mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1888839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0412
Min: 5 / Mult: 5
1.5µH
0.18ohm
110MHz
550mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-PA Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1711883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.202
50+
£0.181
100+
£0.158
500+
£0.137
1000+
£0.112
More Pricing...
Min: 10 / Mult: 10
2.2µH
1.1ohm
110MHz
320mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
608336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.202
1000+
£0.187
Min: 500 / Mult: 1
4.7µH
2.2ohm
110MHz
150mA
-
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1711883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.158
500+
£0.137
1000+
£0.112
2000+
£0.088
Min: 100 / Mult: 10
2.2µH
1.1ohm
110MHz
320mA
-
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
608336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.278
10+
£0.261
100+
£0.236
250+
£0.216
500+
£0.202
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.2ohm
110MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3580794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.301
Min: 10 / Mult: 10
2.7µH
0.88ohm
110MHz
240mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
1888779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.109
Min: 5 / Mult: 5
1.2µH
2.3ohm
110MHz
120mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1888779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.109
Min: 100 / Mult: 5
1.2µH
2.3ohm
110MHz
120mA
-
1210 [3225 Metric]
ELJ-NA Series
± 5%
-
Non-Magnetic
3.2mm
2.5mm
2.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account