ex VAT

Wirewound Inductors:

17 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.08
50+
£0.78
250+
£0.68
500+
£0.64
1000+
£0.60
More Pricing...
Min: 5 / Mult: 5
33µH
1.11ohm
0.75A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.07
50+
£0.76
250+
£0.66
500+
£0.63
1000+
£0.61
Min: 5 / Mult: 5
47µH
1.4ohm
0.67A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.08
50+
£0.78
250+
£0.68
500+
£0.64
1000+
£0.60
Min: 5 / Mult: 5
10µH
0.32ohm
1.5A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.24
50+
£0.97
250+
£0.71
500+
£0.66
1000+
£0.62
More Pricing...
Min: 5 / Mult: 5
15µH
0.48ohm
1.19A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.07
50+
£0.76
250+
£0.65
500+
£0.63
1000+
£0.60
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.16ohm
2.08A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.08
50+
£0.78
250+
£0.68
500+
£0.64
1000+
£0.60
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.21ohm
1.79A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924566RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.78
250+
£0.68
500+
£0.64
1000+
£0.60
2000+
£0.57
Min: 100 / Mult: 5
6.8µH
0.21ohm
1.79A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924570RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.76
250+
£0.66
500+
£0.63
1000+
£0.61
Min: 100 / Mult: 5
47µH
1.4ohm
0.67A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924565RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.76
250+
£0.65
500+
£0.63
1000+
£0.60
2000+
£0.57
Min: 100 / Mult: 5
4.7µH
0.16ohm
2.08A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924568RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.78
250+
£0.68
500+
£0.64
1000+
£0.60
Min: 100 / Mult: 5
10µH
0.32ohm
1.5A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.78
250+
£0.68
500+
£0.64
1000+
£0.60
2000+
£0.57
Min: 100 / Mult: 5
33µH
1.11ohm
0.75A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.97
250+
£0.71
500+
£0.66
1000+
£0.62
2000+
£0.60
Min: 100 / Mult: 5
15µH
0.48ohm
1.19A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3651717

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.56
Min: 2000 / Mult: 2000
10µH
0.32ohm
1.51A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.08
50+
£0.78
250+
£0.70
500+
£0.64
1000+
£0.60
Min: 5 / Mult: 5
22µH
0.71ohm
0.96A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3651718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.56
Min: 2000 / Mult: 2000
22µH
0.71ohm
1A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3651719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.56
Min: 2000 / Mult: 2000
47µH
1.4ohm
720mA
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3924569RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.78
250+
£0.70
500+
£0.64
1000+
£0.60
Min: 100 / Mult: 5
22µH
0.71ohm
0.96A
-
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account