ex VAT

Wirewound Inductors:

21 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3351535

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.23
Min: 250 / Mult: 250
47µH
0.429ohm
10MHz
640mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
150µH
1.196ohm
5.2MHz
260mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.23
Min: 250 / Mult: 250
10µH
0.0871ohm
23.5MHz
1.3A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351537

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.29
Min: 250 / Mult: 250
4.7µH
0.052ohm
23.4MHz
1.95A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351530

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.29
Min: 250 / Mult: 250
2.2µH
0.0228ohm
55MHz
2.5A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
510nH
0.00975ohm
160MHz
4.5A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
330µH
2.288ohm
3MHz
180mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.29
Min: 250 / Mult: 250
15µH
0.13ohm
11.5MHz
1.1A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351529

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.29
Min: 250 / Mult: 250
220µH
1.56ohm
3.9MHz
210mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351540

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.24
Min: 250 / Mult: 250
6.8µH
0.0663ohm
19.8MHz
1.6A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
1.5µH
0.0208ohm
70MHz
3.2A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351528

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
22µH
0.221ohm
14MHz
950mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351532

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.29
Min: 250 / Mult: 250
33µH
0.273ohm
12MHz
760mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
3.3µH
0.0312ohm
34.8MHz
2.25A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.23
Min: 250 / Mult: 250
68µH
0.533ohm
8MHz
530mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
1µH
0.0156ohm
90MHz
3.3A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.29
Min: 250 / Mult: 250
5µH
0.052ohm
23.4MHz
1.95A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.23
Min: 250 / Mult: 250
100µH
0.702ohm
6.3MHz
300mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3351542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
£0.25
Min: 250 / Mult: 250
740nH
0.0143ohm
150MHz
3.5A
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 20%
Unshielded
Ferrite
4mm
4mm
4.3mm
3471368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.24
250+
£0.23
Min: 100 / Mult: 1
470µH
2.899ohm
2.7MHz
145mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
3471368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.47
10+
£0.38
25+
£0.33
50+
£0.28
100+
£0.24
More Pricing...
Min: 1 / Mult: 1
470µH
2.899ohm
2.7MHz
145mA
1515 [4040 Metric]
4mm x 4mm x 4.3mm
LQH44NN_03 Series
± 10%
Unshielded
Ferrite
4mm
4mm
4.3mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account