ex VAT

4.7µH Wirewound Inductors:

204 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8808430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.56
50+
£0.40
250+
£0.33
500+
£0.32
1000+
£0.31
Min: 5 / Mult: 5
4.7µH
-
0.22ohm
40MHz
-
800mA
1812 [4532 Metric]
1812 [4532 Metric]
-
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1299974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.17
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
0.25ohm
46MHz
-
700mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.5ohm
50MHz
-
220mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1174510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.99
10+
£5.81
50+
£5.21
100+
£5.12
200+
£4.74
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
-
1.05A
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
1670089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.34
50+
£0.30
100+
£0.30
250+
£0.29
500+
£0.28
Min: 1 / Mult: 1
4.7µH
-
0.098ohm
-
-
1.71A
4.3mm x 4mm x 2mm
-
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
2mm
2471630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.50
50+
£0.42
100+
£0.39
250+
£0.37
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1.5ohm
50MHz
-
220mA
1210 [3225 Metric]
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2467520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.13
Min: 500 / Mult: 500
4.7µH
-
1ohm
35MHz
-
315mA
1812 [4532 Metric]
1812 [4532 Metric]
-
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.11
250+
£0.08
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
6.4ohm
40MHz
-
90mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
3924565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.07
50+
£0.76
250+
£0.65
500+
£0.63
1000+
£0.60
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
1210 [3225 Metric]
-
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1174510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.81
50+
£5.21
100+
£5.12
200+
£4.74
500+
£4.35
Min: 10 / Mult: 1
4.7µH
-
0.21ohm
60MHz
-
1.05A
-
-
-
3615 Series
± 10%
Shielded
Iron
13mm
5mm
5.3mm
2780225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.61
50+
£1.41
250+
£1.21
500+
£0.92
1000+
£0.86
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.5ohm
60MHz
-
260mA
0603 [1608 Metric]
0603 [1608 Metric]
-
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
3580448RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.54
250+
£0.50
500+
£0.47
1500+
£0.41
Min: 100 / Mult: 1
4.7µH
-
0.073ohm
30MHz
-
1.95A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.69
100+
£0.54
250+
£0.50
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.073ohm
30MHz
-
1.95A
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
2747824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.17
50+
£0.12
250+
£0.10
500+
£0.10
1000+
£0.09
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.3ohm
43MHz
-
175mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
3410636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.17
1000+
£0.16
Min: 100 / Mult: 5
4.7µH
-
0.38ohm
-
-
900mA
-
-
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2286272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.37
50+
£1.23
250+
£0.92
500+
£0.76
1000+
£0.73
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.1ohm
34MHz
-
260mA
-
0603 [1608 Metric]
-
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
2471630RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.39
250+
£0.37
500+
£0.36
1000+
£0.29
Min: 100 / Mult: 1
4.7µH
-
1.5ohm
50MHz
-
220mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1711851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1000+
£0.05
2000+
£0.05
10000+
£0.04
20000+
£0.04
Min: 500 / Mult: 5
4.7µH
-
6.4ohm
40MHz
-
90mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1299974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.18
500+
£0.18
1000+
£0.17
2000+
£0.17
Min: 100 / Mult: 5
4.7µH
-
0.25ohm
46MHz
-
700mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
8808430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.40
250+
£0.33
500+
£0.32
1000+
£0.31
Min: 100 / Mult: 5
4.7µH
-
0.22ohm
40MHz
-
800mA
-
1812 [4532 Metric]
-
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1174070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.43
10+
£0.35
50+
£0.32
100+
£0.29
200+
£0.27
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
1ohm
35MHz
-
315mA
1812 [4532 Metric]
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1670110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.31
200+
£0.31
Min: 100 / Mult: 1
4.7µH
-
0.096ohm
-
-
2.15A
-
2020 [5050 Metric]
-
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
1670089RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.30
250+
£0.29
500+
£0.28
Min: 100 / Mult: 1
4.7µH
-
0.098ohm
-
-
1.71A
-
-
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
2mm
1670110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.43
10+
£0.37
50+
£0.34
100+
£0.31
200+
£0.31
Min: 1 / Mult: 1
4.7µH
-
0.096ohm
-
-
2.15A
-
2020 [5050 Metric]
-
VLCF Series
± 30%
Shielded
Ferrite
5mm
5mm
2mm
1174070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.29
200+
£0.27
500+
£0.25
Min: 100 / Mult: 1
4.7µH
-
1ohm
35MHz
-
315mA
-
1812 [4532 Metric]
-
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
1-25 of 204 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account