ex VAT

250nH Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4538478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.10
100+
£0.08
500+
£0.07
1000+
£0.07
3000+
£0.07
More Pricing...
Min: 10 / Mult: 10
250nH
1.2ohm
660MHz
350mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.08
100+
£0.06
500+
£0.05
2500+
£0.05
4000+
£0.05
More Pricing...
Min: 10 / Mult: 10
250nH
3.55ohm
822MHz
120mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538478RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.07
1000+
£0.07
3000+
£0.07
6000+
£0.06
Min: 500 / Mult: 10
250nH
1.2ohm
660MHz
350mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.05
2500+
£0.05
4000+
£0.05
8000+
£0.05
Min: 500 / Mult: 10
250nH
3.55ohm
822MHz
120mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2285963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.06
50+
£0.93
250+
£0.81
500+
£0.60
1000+
£0.50
Min: 5 / Mult: 5
250nH
3.55ohm
822MHz
120mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.93
250+
£0.81
500+
£0.60
1000+
£0.50
Min: 100 / Mult: 5
250nH
3.55ohm
822MHz
120mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.92
50+
£0.65
250+
£0.57
500+
£0.52
1000+
£0.48
More Pricing...
Min: 5 / Mult: 5
250nH
0.36ohm
900MHz
520mA
-
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2285641RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.65
250+
£0.57
500+
£0.52
1000+
£0.48
2000+
£0.44
Min: 100 / Mult: 5
250nH
0.36ohm
900MHz
520mA
-
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
3813050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.46
50+
£0.37
250+
£0.30
500+
£0.28
1500+
£0.26
More Pricing...
Min: 5 / Mult: 5
250nH
3ohm
1.05GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.37
250+
£0.30
500+
£0.28
1500+
£0.26
3000+
£0.26
Min: 100 / Mult: 5
250nH
3ohm
1.05GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
2286238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.05
50+
£0.61
250+
£0.53
500+
£0.45
1000+
£0.33
More Pricing...
Min: 5 / Mult: 5
250nH
3ohm
1.05GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.90
50+
£0.58
250+
£0.42
500+
£0.36
1000+
£0.27
More Pricing...
Min: 5 / Mult: 5
250nH
3.55ohm
822MHz
120mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.55
1000+
£0.41
2000+
£0.40
10000+
£0.39
20000+
£0.38
Min: 500 / Mult: 5
250nH
3ohm
1.05GHz
240mA
-
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.11
50+
£0.92
250+
£0.74
500+
£0.55
1000+
£0.41
More Pricing...
Min: 5 / Mult: 5
250nH
3ohm
1.05GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2286017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.58
250+
£0.42
500+
£0.36
1000+
£0.27
2000+
£0.25
More Pricing...
Min: 100 / Mult: 5
250nH
3.55ohm
822MHz
120mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286238RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.61
250+
£0.53
500+
£0.45
1000+
£0.33
2000+
£0.30
More Pricing...
Min: 100 / Mult: 5
250nH
3ohm
1.05GHz
240mA
-
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account