ex VAT

220nH Wirewound Inductors:

168 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.37
50+
£0.31
250+
£0.26
Min: 5 / Mult: 5
220nH
0.45ohm
730MHz
800mA
-
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.35
50+
£0.30
250+
£0.26
500+
£0.25
1000+
£0.24
More Pricing...
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.30
250+
£0.26
500+
£0.25
1000+
£0.24
2000+
£0.23
Min: 100 / Mult: 5
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.31
250+
£0.26
Min: 100 / Mult: 5
220nH
0.45ohm
730MHz
800mA
-
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1711838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.11
250+
£0.08
500+
£0.06
1000+
£0.05
More Pricing...
Min: 5 / Mult: 5
220nH
0.7ohm
850MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2285875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.04
50+
£0.81
250+
£0.58
500+
£0.55
1000+
£0.52
More Pricing...
Min: 5 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2286424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.75
50+
£0.54
250+
£0.39
500+
£0.38
1000+
£0.35
More Pricing...
Min: 5 / Mult: 5
220nH
0.7ohm
-
400mA
-
0805 [2012 Metric]
-
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1470180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.15
250+
£0.12
500+
£0.11
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
220nH
1ohm
860MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2285640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.02
50+
£0.79
250+
£0.57
500+
£0.54
1000+
£0.49
More Pricing...
Min: 5 / Mult: 5
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2747786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.16
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
220nH
0.0324ohm
400MHz
2.4A
-
1210 [3225 Metric]
-
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1711814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1000+
£0.05
2000+
£0.05
4000+
£0.05
20000+
£0.04
More Pricing...
Min: 500 / Mult: 10
220nH
1.6ohm
1.2GHz
250mA
-
0603 [1608 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2286424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.54
250+
£0.39
500+
£0.38
1000+
£0.35
2000+
£0.32
Min: 100 / Mult: 5
220nH
0.7ohm
-
400mA
-
0805 [2012 Metric]
-
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2285866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.31
50+
£1.02
250+
£0.73
500+
£0.69
1000+
£0.67
More Pricing...
Min: 5 / Mult: 5
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2285875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.81
250+
£0.58
500+
£0.55
1000+
£0.52
2000+
£0.50
Min: 100 / Mult: 5
220nH
3.1ohm
960MHz
160mA
-
0402 [1005 Metric]
-
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2913072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.72
50+
£0.52
250+
£0.38
500+
£0.34
1000+
£0.34
More Pricing...
Min: 5 / Mult: 5
220nH
0.426ohm
930MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2285866RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.02
250+
£0.73
500+
£0.69
1000+
£0.67
2000+
£0.56
Min: 100 / Mult: 5
220nH
3.1ohm
960MHz
160mA
-
0402 [1005 Metric]
-
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2747941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.14
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
220nH
0.32ohm
350MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1711838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1000+
£0.05
2000+
£0.05
10000+
£0.04
20000+
£0.04
Min: 500 / Mult: 5
220nH
0.7ohm
850MHz
400mA
-
0805 [2012 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.18
100+
£0.09
500+
£0.06
1000+
£0.05
2000+
£0.05
More Pricing...
Min: 10 / Mult: 10
220nH
1.6ohm
1.2GHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
-
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2285640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.79
250+
£0.57
500+
£0.54
1000+
£0.49
2000+
£0.47
Min: 100 / Mult: 5
220nH
0.53ohm
1.15GHz
380mA
-
0402 [1005 Metric]
-
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
1174506RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.87
50+
£5.27
100+
£5.02
200+
£4.70
500+
£4.37
Min: 10 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
-
-
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1470180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.15
250+
£0.12
500+
£0.11
1000+
£0.10
2000+
£0.10
Min: 100 / Mult: 5
220nH
1ohm
860MHz
400mA
-
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
1174506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.55
10+
£5.87
50+
£5.27
100+
£5.02
200+
£4.70
More Pricing...
Min: 1 / Mult: 1
220nH
0.035ohm
415MHz
2.57A
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
2747747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
-
NLCV25-EFR Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
2913073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.60
250+
£0.44
500+
£0.40
1000+
£0.39
2000+
£0.34
Min: 100 / Mult: 5
220nH
0.426ohm
930MHz
500mA
-
0805 [2012 Metric]
-
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
1-25 of 168 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account