ex VAT

4.35ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711818RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0591
1000+
£0.0518
2000+
£0.049
4000+
£0.0461
20000+
£0.0388
More Pricing...
Min: 500 / Mult: 10
390nH
4.35ohm
900MHz
100mA
-
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1711818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.171
100+
£0.0823
500+
£0.0591
1000+
£0.0518
2000+
£0.049
More Pricing...
Min: 10 / Mult: 10
390nH
4.35ohm
900MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
3639603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.203
500+
£0.183
1000+
£0.163
2000+
£0.155
4000+
£0.146
Min: 100 / Mult: 10
390nH
4.35ohm
900MHz
100mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.247
100+
£0.203
500+
£0.183
1000+
£0.163
2000+
£0.155
More Pricing...
Min: 10 / Mult: 10
390nH
4.35ohm
900MHz
100mA
-
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4538434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0796
100+
£0.0592
500+
£0.0502
2500+
£0.0471
4000+
£0.0462
More Pricing...
Min: 10 / Mult: 10
390nH
4.35ohm
900MHz
100mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4550166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.340
50+
£1.270
250+
£0.943
500+
£0.769
1000+
£0.615
More Pricing...
Min: 5 / Mult: 5
390nH
4.35ohm
780MHz
100mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.270
250+
£0.943
500+
£0.769
1000+
£0.615
2000+
£0.459
Min: 100 / Mult: 5
390nH
4.35ohm
780MHz
100mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4538434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0502
2500+
£0.0471
4000+
£0.0462
8000+
£0.0452
Min: 500 / Mult: 10
390nH
4.35ohm
900MHz
100mA
-
-
-
-
-
-
1.6mm
1.02mm
0.82mm
2493222

RoHS

Date/Lot Code

Each
1+
£0.380
10+
£0.305
50+
£0.279
100+
£0.258
200+
£0.244
More Pricing...
Min: 1 / Mult: 1
120µH
4.35ohm
9MHz
235mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
1265494RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.262
250+
£0.216
500+
£0.195
1000+
£0.174
2000+
£0.173
Min: 100 / Mult: 5
390nH
4.35ohm
900MHz
100mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1265494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.320
50+
£0.262
250+
£0.216
500+
£0.195
1000+
£0.174
More Pricing...
Min: 5 / Mult: 5
390nH
4.35ohm
900MHz
100mA
-
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
3797490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
36000+
£0.042
Min: 36000 / Mult: 36000
390nH
4.35ohm
900MHz
100mA
1.6mm x 1.02mm x 0.82mm
-
BWCS Series
± 2%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
2285967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.220
50+
£1.010
250+
£0.808
500+
£0.615
Min: 5 / Mult: 5
390nH
4.35ohm
780MHz
100mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285967RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.010
250+
£0.808
500+
£0.615
Min: 100 / Mult: 5
390nH
4.35ohm
780MHz
100mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.595
50+
£0.513
250+
£0.415
500+
£0.387
1000+
£0.359
More Pricing...
Min: 5 / Mult: 5
390nH
4.35ohm
780MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286020RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.513
250+
£0.415
500+
£0.387
1000+
£0.359
2000+
£0.331
More Pricing...
Min: 100 / Mult: 5
390nH
4.35ohm
780MHz
100mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account