ex VAT

3.78ohm Wirewound Inductors:

4 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4062131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.336
50+
£0.276
250+
£0.227
500+
£0.206
1500+
£0.184
More Pricing...
Min: 5 / Mult: 5
27µH
90mA
3.78ohm
19MHz
90mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.276
250+
£0.227
500+
£0.206
1500+
£0.184
3000+
£0.171
Min: 100 / Mult: 5
27µH
90mA
3.78ohm
19MHz
90mA
-
1008 [2520 Metric]
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2285759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.798
50+
£0.532
250+
£0.436
500+
£0.356
1000+
£0.348
More Pricing...
Min: 5 / Mult: 5
600nH
-
3.78ohm
440MHz
130mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402HL Series
± 5%
Unshielded
Ceramic
1.22mm
0.79mm
0.56mm
2285759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.356
1000+
£0.348
2000+
£0.341
10000+
£0.334
20000+
£0.327
Min: 500 / Mult: 5
600nH
-
3.78ohm
440MHz
130mA
-
0402 [1005 Metric]
-
0402HL Series
± 5%
Unshielded
Ceramic
1.22mm
0.79mm
0.56mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account