ex VAT

28ohm Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.133
50+
£0.107
250+
£0.0896
500+
£0.0834
1000+
£0.0772
More Pricing...
Min: 5 / Mult: 5
270µH
-
28ohm
6MHz
45mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.189
50+
£0.158
250+
£0.131
500+
£0.118
1000+
£0.105
More Pricing...
Min: 5 / Mult: 5
560µH
40mA
28ohm
5MHz
40mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.158
250+
£0.131
500+
£0.118
1000+
£0.105
2000+
£0.101
Min: 100 / Mult: 5
560µH
40mA
28ohm
5MHz
40mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2747897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.107
250+
£0.0896
500+
£0.0834
1000+
£0.0772
2000+
£0.0739
Min: 100 / Mult: 5
270µH
-
28ohm
6MHz
45mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3353717

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0886
Min: 2000 / Mult: 2000
560µH
40mA
28ohm
5MHz
40mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
158860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.753
50+
£0.659
100+
£0.605
250+
£0.574
500+
£0.543
More Pricing...
Min: 1 / Mult: 1
2.2mH
-
28ohm
1.2MHz
55mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 5%
Unshielded
Ferrite
5.6mm
5mm
5mm
1669939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0777
Min: 2000 / Mult: 2000
270µH
-
28ohm
6MHz
45mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
158860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.605
250+
£0.574
500+
£0.543
1500+
£0.505
Min: 100 / Mult: 1
2.2mH
-
28ohm
1.2MHz
55mA
-
2220 [5650 Metric]
-
B82442A SIMID Series
± 5%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644404

RoHS

Date/Lot Code

Each
3000+
£0.629
Min: 3000 / Mult: 3000
2.2mH
-
28ohm
1.2MHz
55mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account