ex VAT

21ohm Wirewound Inductors:

16 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.141
50+
£0.119
250+
£0.0979
500+
£0.088
1000+
£0.078
More Pricing...
Min: 5 / Mult: 5
100µH
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.124
50+
£0.0996
250+
£0.0838
500+
£0.0809
1000+
£0.078
More Pricing...
Min: 5 / Mult: 5
220µH
21ohm
7MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.192
50+
£0.127
250+
£0.099
500+
£0.0911
Min: 5 / Mult: 5
220µH
21ohm
7MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.172
50+
£0.124
250+
£0.102
500+
£0.0978
1000+
£0.0935
More Pricing...
Min: 5 / Mult: 5
100µH
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455240RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.119
250+
£0.0979
500+
£0.088
1000+
£0.078
2000+
£0.0764
Min: 100 / Mult: 5
100µH
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.124
250+
£0.102
500+
£0.0978
1000+
£0.0935
2000+
£0.0916
Min: 100 / Mult: 5
100µH
21ohm
12MHz
60mA
-
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.127
250+
£0.099
500+
£0.0911
Min: 100 / Mult: 5
220µH
21ohm
7MHz
50mA
-
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.0996
250+
£0.0838
500+
£0.0809
1000+
£0.078
2000+
£0.0714
Min: 100 / Mult: 5
220µH
21ohm
7MHz
50mA
-
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1864313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.324
50+
£0.193
250+
£0.134
500+
£0.112
1000+
£0.0979
More Pricing...
Min: 5 / Mult: 5
100µH
21ohm
8MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
MCNL25 Series
± 10%
-
-
2.5mm
2mm
1.8mm
1864313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.193
250+
£0.134
500+
£0.112
1000+
£0.0979
2000+
£0.0871
More Pricing...
Min: 100 / Mult: 5
100µH
21ohm
8MHz
60mA
-
1008 [2520 Metric]
MCNL25 Series
± 10%
-
-
2.5mm
2mm
1.8mm
1198473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.233
50+
£0.198
100+
£0.151
500+
£0.125
1000+
£0.102
Min: 10 / Mult: 10
220µH
21ohm
7MHz
45mA
1210 [3225 Metric]
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1198429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.233
50+
£0.192
100+
£0.144
500+
£0.125
1000+
£0.099
Min: 10 / Mult: 10
100µH
21ohm
12MHz
60mA
1008 [2520 Metric]
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1198473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.151
500+
£0.125
1000+
£0.102
Min: 100 / Mult: 10
220µH
21ohm
7MHz
45mA
-
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1711924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.154
50+
£0.130
100+
£0.099
500+
£0.083
1000+
£0.069
More Pricing...
Min: 10 / Mult: 10
220µH
21ohm
7MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
± 10%
Shielded
Ceramic
3.5mm
2.8mm
2.5mm
1669937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0691
Min: 2000 / Mult: 2000
220µH
21ohm
7MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1198429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.144
500+
£0.125
1000+
£0.099
Min: 100 / Mult: 10
100µH
21ohm
12MHz
60mA
-
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account