ex VAT

2.16ohm Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.714
50+
£0.545
Min: 5 / Mult: 5
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4550165RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.050
250+
£0.818
500+
£0.647
1000+
£0.597
2000+
£0.550
Min: 100 / Mult: 5
270nH
2.16ohm
830MHz
170mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
4550165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.110
50+
£1.050
250+
£0.818
500+
£0.647
1000+
£0.597
More Pricing...
Min: 5 / Mult: 5
270nH
2.16ohm
830MHz
170mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286018RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.545
Min: 100 / Mult: 5
270nH
2.16ohm
830MHz
170mA
-
0603 [1608 Metric]
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.664
Min: 5 / Mult: 5
270nH
2.16ohm
830MHz
170mA
0603 [1608 Metric]
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£0.664
Min: 100 / Mult: 5
270nH
2.16ohm
830MHz
170mA
-
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
1198411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.151
250+
£0.119
500+
£0.108
1500+
£0.0988
3000+
£0.0843
More Pricing...
Min: 100 / Mult: 5
330nH
2.16ohm
200MHz
160mA
-
0805 [2012 Metric]
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1198411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.205
50+
£0.151
250+
£0.119
500+
£0.108
1500+
£0.0988
More Pricing...
Min: 5 / Mult: 5
330nH
2.16ohm
200MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
ELJ-ND Series
± 5%
-
Non-Magnetic
2mm
1.25mm
1.25mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account