ex VAT

1.82ohm Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4538553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0958
100+
£0.0786
500+
£0.0666
1000+
£0.0625
3000+
£0.0613
More Pricing...
Min: 10 / Mult: 10
820nH
1.82ohm
420MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4538553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0666
1000+
£0.0625
3000+
£0.0613
6000+
£0.060
Min: 500 / Mult: 10
820nH
1.82ohm
420MHz
400mA
-
-
-
-
-
-
3.7mm
2.8mm
2.2mm
2286958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.340
50+
£0.899
250+
£0.762
500+
£0.641
Min: 5 / Mult: 5
820nH
1.82ohm
420MHz
400mA
-
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.641
Min: 500 / Mult: 5
820nH
1.82ohm
420MHz
400mA
-
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.080
Min: 5 / Mult: 5
5.6µH
1.82ohm
80MHz
380mA
-
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.472
1000+
£0.394
2000+
£0.378
10000+
£0.362
Min: 500 / Mult: 5
820nH
1.82ohm
420MHz
400mA
-
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.070
50+
£0.708
250+
£0.553
500+
£0.472
1000+
£0.394
More Pricing...
Min: 5 / Mult: 5
820nH
1.82ohm
420MHz
400mA
1206 [3216 Metric]
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£1.080
Min: 500 / Mult: 5
5.6µH
1.82ohm
80MHz
380mA
-
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account