ex VAT

1.06ohm Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493214

RoHS

Date/Lot Code

Each
1+
£0.377
10+
£0.305
50+
£0.277
100+
£0.256
200+
£0.242
More Pricing...
Min: 1 / Mult: 1
33µH
1.06ohm
19MHz
525mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
4066154RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.296
250+
£0.252
500+
£0.245
1000+
£0.237
2000+
£0.224
Min: 100 / Mult: 5
390nH
1.06ohm
530MHz
470mA
-
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4066154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.348
50+
£0.296
250+
£0.252
500+
£0.245
1000+
£0.237
More Pricing...
Min: 5 / Mult: 5
390nH
1.06ohm
530MHz
470mA
-
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
4688250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.232
250+
£0.182
500+
£0.160
1000+
£0.137
2000+
£0.124
Min: 100 / Mult: 5
5.6µH
1.06ohm
44MHz
335mA
-
0805 [2012 Metric]
-
-
-
-
2.4mm
1.6mm
1.4mm
4688183RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.232
250+
£0.182
500+
£0.160
1500+
£0.137
3000+
£0.124
Min: 100 / Mult: 5
1.5µH
1.06ohm
270MHz
540mA
-
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.305
50+
£0.232
250+
£0.182
500+
£0.160
1500+
£0.137
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.06ohm
270MHz
540mA
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
4688250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.305
50+
£0.232
250+
£0.182
500+
£0.160
1000+
£0.137
More Pricing...
Min: 5 / Mult: 5
5.6µH
1.06ohm
44MHz
335mA
-
0805 [2012 Metric]
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4688251

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.145
Min: 2000 / Mult: 2000
5.6µH
1.06ohm
44MHz
335mA
-
0805 [2012 Metric]
CWF2012A Series
± 20%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account