ex VAT

0.85ohm Wirewound Inductors:

23 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.140
50+
£0.118
250+
£0.0972
500+
£0.0873
1000+
£0.0774
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747887RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.118
250+
£0.0972
500+
£0.0873
1000+
£0.0774
2000+
£0.0766
Min: 100 / Mult: 5
1.5µH
0.85ohm
85MHz
370mA
-
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1786100

RoHS

Date/Lot Code

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
0.85ohm
30MHz
330mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
9621504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.0734
Min: 2000 / Mult: 2000
1.5µH
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.048
Min: 1 / Mult: 1
680nH
0.85ohm
300MHz
300mA
-
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1167491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.322
Min: 2000 / Mult: 2000
1.5µH
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
1711909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.157
50+
£0.133
100+
£0.103
500+
£0.085
1000+
£0.069
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
1711909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.103
500+
£0.085
1000+
£0.069
2000+
£0.0642
Min: 100 / Mult: 10
1.5µH
0.85ohm
85MHz
370mA
-
1210 [3225 Metric]
MCFT Series
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
4000602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.494
50+
£0.351
250+
£0.331
500+
£0.308
1500+
£0.269
More Pricing...
Min: 5 / Mult: 5
1.8µH
0.85ohm
250MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1748784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.284
50+
£0.245
250+
£0.226
500+
£0.206
1500+
£0.196
More Pricing...
Min: 5 / Mult: 5
150nH
0.85ohm
990MHz
280mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
4000602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.308
1500+
£0.269
3000+
£0.254
15000+
£0.239
30000+
£0.234
Min: 500 / Mult: 5
1.8µH
0.85ohm
250MHz
190mA
-
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1864315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.366
50+
£0.215
250+
£0.155
500+
£0.136
1000+
£0.121
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.85ohm
85MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
MCNL32 Series
± 10%
-
-
3.2mm
2.5mm
2.2mm
2455274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.203
50+
£0.160
250+
£0.144
500+
£0.123
1000+
£0.0943
More Pricing...
Min: 5 / Mult: 5
680nH
0.85ohm
300MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2455274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.160
250+
£0.144
500+
£0.123
1000+
£0.0943
2000+
£0.0729
More Pricing...
Min: 100 / Mult: 5
680nH
0.85ohm
300MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2407472RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.252
250+
£0.232
500+
£0.195
1000+
£0.153
2000+
£0.125
More Pricing...
Min: 100 / Mult: 5
47µH
0.85ohm
14MHz
90mA
-
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
1864315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.215
250+
£0.155
500+
£0.136
1000+
£0.121
2000+
£0.102
More Pricing...
Min: 100 / Mult: 5
1.5µH
0.85ohm
85MHz
370mA
-
1210 [3225 Metric]
MCNL32 Series
± 10%
-
-
3.2mm
2.5mm
2.2mm
2407472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.424
50+
£0.252
250+
£0.232
500+
£0.195
1000+
£0.153
More Pricing...
Min: 5 / Mult: 5
47µH
0.85ohm
14MHz
90mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
1748784RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.245
250+
£0.226
500+
£0.206
1500+
£0.196
3000+
£0.186
More Pricing...
Min: 100 / Mult: 5
150nH
0.85ohm
990MHz
280mA
-
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
1888794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.066
Min: 1 / Mult: 1
330nH
0.85ohm
190MHz
170mA
-
1008 [2520 Metric]
ELJ-FC Series
± 10%
-
Ferrite
2.5mm
2mm
1.6mm
3838031RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2000+
£0.124
Min: 2000 / Mult: 2000
1.5µH
0.85ohm
90MHz
170mA
-
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
3838031

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£0.124
Min: 2000 / Mult: 2000
1.5µH
0.85ohm
90MHz
170mA
1008 [2520 Metric]
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1888794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.066
Min: 500 / Mult: 1
330nH
0.85ohm
190MHz
170mA
-
1008 [2520 Metric]
ELJ-FC Series
± 10%
-
Ferrite
2.5mm
2mm
1.6mm
2747841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.048
Min: 500 / Mult: 1
680nH
0.85ohm
300MHz
300mA
-
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account