ex VAT

0.27ohm Wirewound Inductors:

66 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.268
250+
£0.253
Min: 100 / Mult: 5
68nH
0.27ohm
1.45GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.288
50+
£0.268
250+
£0.253
Min: 5 / Mult: 5
68nH
0.27ohm
1.45GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
1265511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.321
50+
£0.263
250+
£0.217
500+
£0.195
1000+
£0.173
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1748807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.297
50+
£0.264
250+
£0.245
500+
£0.234
1000+
£0.222
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
1711826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.206
50+
£0.110
250+
£0.0766
500+
£0.0662
1000+
£0.0551
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
2840151RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0549
2500+
£0.0476
5000+
£0.0402
10000+
£0.0394
Min: 500 / Mult: 10
20nH
0.27ohm
4GHz
370mA
-
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2309152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.156
50+
£0.104
100+
£0.0989
250+
£0.0937
500+
£0.083
Min: 1 / Mult: 1
22µH
0.27ohm
17MHz
780mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1748807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.264
250+
£0.245
500+
£0.234
1000+
£0.222
2000+
£0.188
Min: 100 / Mult: 1
33nH
0.27ohm
2.05GHz
500mA
-
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
2840151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0705
100+
£0.0582
500+
£0.0549
2500+
£0.0476
5000+
£0.0402
More Pricing...
Min: 10 / Mult: 10
20nH
0.27ohm
4GHz
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1265511RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.263
250+
£0.217
500+
£0.195
1000+
£0.173
2000+
£0.171
Min: 100 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
-
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1711826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0662
1000+
£0.0551
2000+
£0.0483
10000+
£0.0362
20000+
£0.0355
Min: 500 / Mult: 5
33nH
0.27ohm
2.05GHz
500mA
-
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
3471588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.122
250+
£0.0976
500+
£0.0878
1000+
£0.0779
2000+
£0.073
Min: 100 / Mult: 5
33nH
0.27ohm
2.15GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.148
50+
£0.122
250+
£0.0976
500+
£0.0878
1000+
£0.0779
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.15GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
2309152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0989
250+
£0.0937
500+
£0.083
Min: 100 / Mult: 1
22µH
0.27ohm
17MHz
780mA
-
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
4538451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.102
100+
£0.0836
500+
£0.0709
1000+
£0.0665
3000+
£0.0652
More Pricing...
Min: 10 / Mult: 10
36nH
0.27ohm
1.7GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.102
100+
£0.0836
500+
£0.0709
1000+
£0.0665
3000+
£0.0652
More Pricing...
Min: 10 / Mult: 10
33nH
0.27ohm
2.05GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4550229RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.852
250+
£0.643
500+
£0.640
1000+
£0.512
2000+
£0.421
Min: 100 / Mult: 5
33nH
0.27ohm
2.15GHz
500mA
-
-
-
-
-
-
2.29mm
1.73mm
1.52mm
4562156RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.222
250+
£0.184
500+
£0.179
1500+
£0.161
3000+
£0.158
Min: 100 / Mult: 5
560nH
0.27ohm
915MHz
640mA
-
-
-
-
-
-
1.65mm
1.1mm
0.9mm
4550229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.060
50+
£0.852
250+
£0.643
500+
£0.640
1000+
£0.512
More Pricing...
Min: 5 / Mult: 5
33nH
0.27ohm
2.15GHz
500mA
-
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
4562156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.303
50+
£0.222
250+
£0.184
500+
£0.179
1500+
£0.161
More Pricing...
Min: 5 / Mult: 5
560nH
0.27ohm
915MHz
640mA
-
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4538450RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0709
1000+
£0.0665
3000+
£0.0652
6000+
£0.0638
Min: 500 / Mult: 10
33nH
0.27ohm
2.05GHz
500mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0709
1000+
£0.0665
3000+
£0.0652
6000+
£0.0638
Min: 500 / Mult: 10
36nH
0.27ohm
1.7GHz
500mA
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
2286409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.714
Min: 5 / Mult: 5
33nH
0.27ohm
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.800
50+
£0.579
250+
£0.496
500+
£0.437
Min: 5 / Mult: 5
36nH
0.27ohm
1.9GHz
500mA
-
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2286410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.635
50+
£0.485
250+
£0.350
Min: 5 / Mult: 5
36nH
0.27ohm
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account