ex VAT

0.124ohm Wirewound Inductors:

5 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1670077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.306
250+
£0.300
500+
£0.294
Min: 100 / Mult: 1
6.8µH
-
0.124ohm
-
1.55A
-
-
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
1.8mm
1670077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.410
50+
£0.344
100+
£0.306
250+
£0.300
500+
£0.294
Min: 1 / Mult: 1
6.8µH
-
0.124ohm
-
1.55A
-
-
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
1.8mm
2544555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.248
Min: 1000 / Mult: 1000
6.8µH
1.55A
0.124ohm
-
1.55A
940mA
-
4mm x 4mm x 1.8mm
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
1.8mm
3639720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.724
250+
£0.542
500+
£0.532
1000+
£0.521
2000+
£0.417
Min: 100 / Mult: 5
33nH
-
0.124ohm
2.25GHz
1.55A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.906
50+
£0.724
250+
£0.542
500+
£0.532
1000+
£0.521
More Pricing...
Min: 5 / Mult: 5
33nH
-
0.124ohm
2.25GHz
1.55A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account