ex VAT

0.07ohm Wirewound Inductors:

112 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0429
2500+
£0.0333
5000+
£0.0313
10000+
£0.0299
Min: 500 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3471468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0562
100+
£0.0458
500+
£0.0429
2500+
£0.0333
5000+
£0.0313
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2285699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.580
50+
£1.500
250+
£1.070
500+
£0.766
1000+
£0.737
More Pricing...
Min: 5 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1865820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.193
100+
£0.145
500+
£0.130
2500+
£0.0937
5000+
£0.0871
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.07ohm
6GHz
1.04A
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2286437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.746
50+
£0.547
250+
£0.463
500+
£0.421
1000+
£0.386
More Pricing...
Min: 5 / Mult: 5
27nH
0.07ohm
2GHz
1.3A
-
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2285699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.500
250+
£1.070
500+
£0.766
1000+
£0.737
2000+
£0.664
Min: 100 / Mult: 5
1.8nH
0.07ohm
12GHz
1.04A
-
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.861
50+
£0.662
250+
£0.508
500+
£0.462
1000+
£0.435
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.07ohm
5.8GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
2407445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.164
50+
£0.132
250+
£0.109
500+
£0.0967
1000+
£0.0844
More Pricing...
Min: 5 / Mult: 5
1µH
0.07ohm
100MHz
455mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.8mm
3648796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.590
50+
£1.370
250+
£1.060
500+
£0.770
1000+
£0.667
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.430
50+
£1.180
250+
£0.909
500+
£0.686
1000+
£0.571
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2285823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.662
250+
£0.508
500+
£0.462
1000+
£0.435
2000+
£0.391
Min: 100 / Mult: 5
6.8nH
0.07ohm
5.8GHz
1.5A
-
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1865820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.145
500+
£0.130
2500+
£0.0937
5000+
£0.0871
10000+
£0.0781
Min: 100 / Mult: 10
1.8nH
0.07ohm
6GHz
1.04A
-
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2286437RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.547
250+
£0.463
500+
£0.421
1000+
£0.386
2000+
£0.356
Min: 100 / Mult: 5
27nH
0.07ohm
2GHz
1.3A
-
0805 [2012 Metric]
0805HQ Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2407465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.163
50+
£0.128
250+
£0.114
500+
£0.105
1000+
£0.092
Min: 5 / Mult: 5
1.5µH
0.07ohm
80MHz
600mA
-
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.132
250+
£0.109
500+
£0.0967
1000+
£0.0844
2000+
£0.0787
Min: 100 / Mult: 5
1µH
0.07ohm
100MHz
455mA
-
1008 [2520 Metric]
NLFV25-EF Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.8mm
3291937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.270
50+
£1.150
250+
£0.627
500+
£0.545
1000+
£0.497
Min: 5 / Mult: 5
8.7nH
0.07ohm
7.68GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.370
250+
£1.060
500+
£0.770
1000+
£0.667
2000+
£0.527
Min: 100 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3678401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0738
100+
£0.0615
500+
£0.0558
2500+
£0.050
5000+
£0.0426
Min: 10 / Mult: 10
4.3nH
0.07ohm
10GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3678401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0558
2500+
£0.050
5000+
£0.0426
Min: 500 / Mult: 10
4.3nH
0.07ohm
10GHz
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3291934RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.180
250+
£0.909
500+
£0.686
1000+
£0.571
2000+
£0.526
Min: 100 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.120
50+
£1.080
250+
£0.539
500+
£0.503
1000+
£0.467
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.080
250+
£0.539
500+
£0.503
1000+
£0.467
2000+
£0.367
Min: 100 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291937RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.150
250+
£0.627
500+
£0.545
1000+
£0.497
Min: 100 / Mult: 5
8.7nH
0.07ohm
7.68GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3813024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.450
50+
£0.363
250+
£0.296
500+
£0.276
1500+
£0.256
More Pricing...
Min: 5 / Mult: 5
7.2nH
0.07ohm
5.4GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.363
250+
£0.296
500+
£0.276
1500+
£0.256
3000+
£0.251
Min: 100 / Mult: 5
7.2nH
0.07ohm
5.4GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account