ex VAT

Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.206
50+
£0.149
250+
£0.126
500+
£0.122
1000+
£0.117
More Pricing...
Min: 5 / Mult: 5
100µH
-
2.2ohm
10MHz
55mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2747921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.140
50+
£0.0923
250+
£0.0791
500+
£0.0758
1000+
£0.0725
More Pricing...
Min: 5 / Mult: 5
56µH
-
8ohm
13MHz
55mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407459RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.149
250+
£0.126
500+
£0.122
1000+
£0.117
2000+
£0.0947
Min: 100 / Mult: 5
100µH
-
2.2ohm
10MHz
55mA
-
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
4062137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.410
50+
£0.271
250+
£0.210
500+
£0.199
1500+
£0.187
More Pricing...
Min: 5 / Mult: 5
82µH
55mA
9.36ohm
11MHz
55mA
-
1008 [2520 Metric]
-
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062137RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.271
250+
£0.210
500+
£0.199
1500+
£0.187
3000+
£0.171
Min: 100 / Mult: 5
82µH
55mA
9.36ohm
11MHz
55mA
-
1008 [2520 Metric]
-
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
2747921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.0923
250+
£0.0791
500+
£0.0758
1000+
£0.0725
2000+
£0.0667
Min: 100 / Mult: 5
56µH
-
8ohm
13MHz
55mA
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2287051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
£1.050
Min: 500 / Mult: 1
820µH
-
41ohm
2.1MHz
55mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.280
10+
£1.170
50+
£1.120
100+
£1.070
200+
£1.050
Min: 1 / Mult: 1
820µH
-
41ohm
2.1MHz
55mA
-
1812 [4532 Metric]
-
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
3351256

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.136
Min: 2000 / Mult: 2000
270µH
55mA
11.64ohm
5MHz
55mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
158860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.753
50+
£0.659
100+
£0.605
250+
£0.574
500+
£0.543
More Pricing...
Min: 1 / Mult: 1
2.2mH
-
28ohm
1.2MHz
55mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 5%
Unshielded
Ferrite
5.6mm
5mm
5mm
200487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.912
50+
£0.570
250+
£0.463
500+
£0.412
1000+
£0.353
More Pricing...
Min: 5 / Mult: 5
1mH
-
32ohm
2.3MHz
55mA
1812 [4532 Metric]
1812 [4532 Metric]
-
B82432A SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1198512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.350
50+
£0.260
100+
£0.229
500+
£0.108
1000+
£0.105
Min: 10 / Mult: 10
470µH
-
31ohm
3.3MHz
55mA
1812 [4532 Metric]
1812 [4532 Metric]
-
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
1669950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.154
50+
£0.118
250+
£0.112
500+
£0.106
1000+
£0.081
More Pricing...
Min: 5 / Mult: 5
56µH
-
8ohm
13MHz
55mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1198512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.229
500+
£0.108
1000+
£0.105
Min: 100 / Mult: 10
470µH
-
31ohm
3.3MHz
55mA
-
1812 [4532 Metric]
-
ELJ-FB Series
± 5%
-
Ferrite
4.5mm
3.2mm
3.2mm
1669950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.118
250+
£0.112
500+
£0.106
1000+
£0.081
2000+
£0.0794
More Pricing...
Min: 100 / Mult: 5
56µH
-
8ohm
13MHz
55mA
-
1210 [3225 Metric]
-
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
158860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.605
250+
£0.574
500+
£0.543
1500+
£0.505
Min: 100 / Mult: 1
2.2mH
-
28ohm
1.2MHz
55mA
-
2220 [5650 Metric]
-
B82442A SIMID Series
± 5%
Unshielded
Ferrite
5.6mm
5mm
5mm
1644404

RoHS

Date/Lot Code

Each
3000+
£0.629
Min: 3000 / Mult: 3000
2.2mH
-
28ohm
1.2MHz
55mA
2220 [5650 Metric]
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3353613

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.140
Min: 2000 / Mult: 2000
47µH
-
10.4ohm
10MHz
55mA
-
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
3353610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.157
Min: 2000 / Mult: 2000
39µH
-
9.36ohm
11MHz
55mA
-
1206 [3216 Metric]
3.2mm x 1.6mm x 1.8mm
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account