ex VAT

10µH Wirewound Inductors:

264 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.15
50+
£0.98
250+
£0.81
Min: 5 / Mult: 5
10µH
-
0.48ohm
26MHz
-
550mA
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.81
Min: 500 / Mult: 5
10µH
-
0.48ohm
26MHz
-
550mA
-
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
1670091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
10+
£0.43
50+
£0.40
100+
£0.36
200+
£0.35
Min: 1 / Mult: 1
10µH
-
0.237ohm
-
-
1.5A
-
2020 [5050 Metric]
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1299975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.38
50+
£0.27
250+
£0.22
500+
£0.22
1000+
£0.21
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
30MHz
-
500mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.08
50+
£0.07
250+
£0.07
500+
£0.07
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.504ohm
30MHz
-
600mA
-
1210 [3225 Metric]
-
NLCV32-EFR Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
9357866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.19
50+
£0.15
250+
£0.12
500+
£0.12
1000+
£0.11
Min: 5 / Mult: 5
10µH
-
2.1ohm
36MHz
-
150mA
-
1210 [3225 Metric]
-
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2455239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.14
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
10µH
-
3.5ohm
33MHz
-
155mA
1008 [2520 Metric]
1008 [2520 Metric]
-
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.12
250+
£0.10
500+
£0.08
1000+
£0.07
Min: 5 / Mult: 5
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.19
50+
£0.16
250+
£0.13
500+
£0.12
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
10µH
190mA
1.8ohm
20MHz
-
190mA
-
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1644558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.75
50+
£0.61
100+
£0.50
250+
£0.50
500+
£0.50
More Pricing...
Min: 1 / Mult: 1
10µH
-
0.1ohm
-
-
1.44A
6.1mm x 5.6mm x 4.9mm
-
-
B82471A1 Series
± 20%
Unshielded
Ferrite
6.1mm
5.6mm
4.9mm
2285917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.61
50+
£1.35
250+
£1.09
500+
£0.88
1000+
£0.75
More Pricing...
Min: 5 / Mult: 5
10µH
-
4.5ohm
-
-
180mA
-
0603 [1608 Metric]
-
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
2286558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.95
50+
£0.91
250+
£0.75
500+
£0.54
1000+
£0.50
More Pricing...
Min: 5 / Mult: 5
10µH
-
3.45ohm
21MHz
-
200mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805LS Series
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
2286356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.00
50+
£0.79
250+
£0.59
500+
£0.55
1000+
£0.51
More Pricing...
Min: 5 / Mult: 5
10µH
-
2.2ohm
26MHz
-
230mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
1670078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.41
50+
£0.34
100+
£0.28
250+
£0.27
500+
£0.27
Min: 1 / Mult: 1
10µH
-
0.185ohm
-
-
1.22A
4.3mm x 4mm x 2mm
-
-
VLCF Series
± 20%
Shielded
Ferrite
4mm
4mm
2mm
2291221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.11
Min: 2000 / Mult: 2000
10µH
-
2.1ohm
30MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
-
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1653752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.12
250+
£0.11
500+
£0.11
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
10µH
-
5ohm
40MHz
-
80mA
-
0805 [2012 Metric]
-
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
2407458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.23
50+
£0.16
250+
£0.14
500+
£0.13
1000+
£0.12
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.2ohm
30MHz
-
250mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2471659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
10+
£0.54
50+
£0.50
100+
£0.46
200+
£0.44
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.6ohm
20MHz
-
250mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2429395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.07
Min: 100 / Mult: 5
10µH
-
0.36ohm
30MHz
-
450mA
-
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2493207

RoHS

Date/Lot Code

Each
1+
£0.37
10+
£0.29
50+
£0.27
100+
£0.25
200+
£0.24
More Pricing...
Min: 1 / Mult: 1
10µH
-
0.42ohm
36MHz
-
825mA
1812 [4532 Metric]
1812 [4532 Metric]
-
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2066912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.35
50+
£0.31
250+
£0.29
500+
£0.26
1000+
£0.24
More Pricing...
Min: 5 / Mult: 5
10µH
-
3.5ohm
33MHz
-
150mA
1008 [2520 Metric]
1008 [2520 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
1299975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.27
250+
£0.22
500+
£0.22
1000+
£0.21
2000+
£0.18
Min: 100 / Mult: 5
10µH
-
0.46ohm
30MHz
-
500mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.12
250+
£0.10
500+
£0.09
1000+
£0.07
Min: 5 / Mult: 5
10µH
-
0.36ohm
30MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
-
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2871608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
50+
£0.22
250+
£0.18
500+
£0.16
1000+
£0.15
More Pricing...
Min: 5 / Mult: 5
10µH
325mA
0.408ohm
35MHz
-
325mA
-
1210 [3225 Metric]
-
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.10
50+
£0.85
250+
£0.62
500+
£0.58
1000+
£0.56
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
22MHz
-
550mA
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
1-25 of 264 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account