ex VAT

1MHz Thin Film Inductors:

9 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4354272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.329
250+
£0.271
500+
£0.245
1500+
£0.219
3000+
£0.203
Min: 100 / Mult: 5
1µH
0.081ohm
1MHz
2.4A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4354273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.368
50+
£0.271
250+
£0.245
500+
£0.219
1500+
£0.211
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.13ohm
1MHz
2A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4354275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.522
250+
£0.420
500+
£0.408
1000+
£0.354
2000+
£0.306
Min: 100 / Mult: 5
100nH
8000µohm
1MHz
13A
1210 [3225 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
4354273RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.271
250+
£0.245
500+
£0.219
1500+
£0.211
3000+
£0.203
Min: 100 / Mult: 5
1.5µH
0.13ohm
1MHz
2A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4354275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.634
50+
£0.522
250+
£0.420
500+
£0.408
1000+
£0.354
More Pricing...
Min: 5 / Mult: 5
100nH
8000µohm
1MHz
13A
1210 [3225 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.2mm
4354274RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.329
250+
£0.271
500+
£0.245
1500+
£0.219
3000+
£0.203
Min: 100 / Mult: 5
330nH
0.031ohm
1MHz
3.9A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4354274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.402
50+
£0.329
250+
£0.271
500+
£0.245
1500+
£0.219
More Pricing...
Min: 5 / Mult: 5
330nH
0.031ohm
1MHz
3.9A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4354272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.402
50+
£0.329
250+
£0.271
500+
£0.245
1500+
£0.219
More Pricing...
Min: 5 / Mult: 5
1µH
0.081ohm
1MHz
2.4A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4716350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.287
50+
£0.235
250+
£0.199
500+
£0.188
1500+
£0.172
More Pricing...
Min: 5 / Mult: 5
1µH
0.055ohm
1MHz
2.9A
0805 [2012 Metric]
TFM-BLF Series
± 20%
Shielded
Metal
2mm
1.2mm
0.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account