ex VAT

Thin Film Inductors:

97 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4645483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.24
250+
£0.19
500+
£0.18
1500+
£0.18
More Pricing...
Min: 5 / Mult: 5
240nH
0.029ohm
-
3.9A
0603 [1608 Metric]
-
TFM-BLE Series
± 20%
Shielded
Metal
1.6mm
0.8mm
0.8mm
3225155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.19
Min: 3000 / Mult: 3000
1µH
0.16ohm
-
1.8A
0603 [1608 Metric]
0603 [1608 Metric]
TFM-ALC Series
± 20%
Shielded
Metal
1.6mm
0.8mm
0.8mm
3225156

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.19
Min: 3000 / Mult: 3000
470nH
0.062ohm
-
2.8A
0603 [1608 Metric]
0603 [1608 Metric]
TFM-ALC Series
± 20%
Shielded
Metal
1.6mm
0.8mm
0.8mm
1761000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.16
50+
£0.15
100+
£0.14
500+
£0.13
Min: 5 / Mult: 5
27nH
2.35ohm
2GHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1711727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.10
50+
£0.08
100+
£0.07
500+
£0.06
2000+
£0.06
More Pricing...
Min: 10 / Mult: 10
33nH
2.75ohm
1.5GHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1760999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
Min: 100 / Mult: 5
18nH
1.65ohm
2GHz
300mA
0603 [1608 Metric]
-
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1174041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.03
Min: 500 / Mult: 10
1.5nH
0.35ohm
10GHz
800mA
0603 [1608 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
1761001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
500+
£0.16
Min: 100 / Mult: 5
56nH
5ohm
1GHz
150mA
0603 [1608 Metric]
-
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1760999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.14
50+
£0.12
100+
£0.10
500+
£0.09
Min: 5 / Mult: 5
18nH
1.65ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1761001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.17
100+
£0.17
500+
£0.16
Min: 5 / Mult: 5
56nH
5ohm
1GHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1174041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.03
Min: 10 / Mult: 10
1.5nH
0.35ohm
10GHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
1174053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
Min: 100 / Mult: 10
68nH
5ohm
1GHz
150mA
0603 [1608 Metric]
-
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1174053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.15
50+
£0.13
100+
£0.10
500+
£0.09
Min: 10 / Mult: 10
68nH
5ohm
1GHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
1760992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
Min: 500 / Mult: 5
1.8nH
0.35ohm
10GHz
300mA
0603 [1608 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
1760992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.11
100+
£0.07
500+
£0.06
Min: 5 / Mult: 5
1.8nH
0.35ohm
10GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
2840139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.10
100+
£0.06
500+
£0.06
1000+
£0.05
2000+
£0.05
Min: 10 / Mult: 10
33nH
2.8ohm
1.7GHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
LQP18MN_02 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.5mm
1800325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.29
50+
£0.24
100+
£0.22
250+
£0.21
500+
£0.20
Min: 10 / Mult: 10
8.2nH
0.5ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1.6mm
0.8mm
0.45mm
1760994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.12
50+
£0.10
100+
£0.09
500+
£0.08
Min: 5 / Mult: 5
2.7nH
0.45ohm
6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
1711717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.03
50+
£0.03
100+
£0.03
500+
£0.02
2000+
£0.02
More Pricing...
Min: 10 / Mult: 10
1µH
0.35ohm
13GHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
2840136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.10
100+
£0.06
500+
£0.06
1000+
£0.05
2000+
£0.05
Min: 10 / Mult: 10
12nH
1ohm
3GHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
LQP18MN_02 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.5mm
1760996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
Min: 100 / Mult: 5
5.6nH
0.65ohm
5GHz
300mA
0603 [1608 Metric]
-
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
1174042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.14
50+
£0.12
100+
£0.10
500+
£0.09
Min: 10 / Mult: 10
2.2nH
0.35ohm
8GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
1711722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.17
200+
£0.08
500+
£0.06
1250+
£0.04
2500+
£0.04
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.75ohm
5GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1711718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
2000+
£0.04
10000+
£0.03
Min: 500 / Mult: 10
1.5nH
0.35ohm
10GHz
800mA
0603 [1608 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1711725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.20
50+
£0.17
100+
£0.13
500+
£0.11
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
22nH
1.95ohm
2GHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1-25 of 97 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account