Radial Leaded High Frequency Inductors:

93 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2858890

RoHS

Each
1+
£0.69
5+
£0.59
10+
£0.54
20+
£0.52
40+
£0.51
More Pricing...
Min: 1 / Mult: 1
RL622 Series
1µH
-
-
10A
0.013ohm
± 10%
150MHz
2775526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.22
100+
£0.18
500+
£0.16
1000+
£0.12
2000+
£0.11
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
3.3µH
-
-
3.05A
0.073ohm
± 10%
75MHz
1929746

RoHS

Date/Lot Code

Each
1+
£0.64
5+
£0.56
10+
£0.49
20+
£0.47
40+
£0.45
More Pricing...
Min: 1 / Mult: 1
6000 Series
220µH
Unshielded
1A
1A
0.65ohm
± 20%
2.7MHz
2775532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.19
100+
£0.16
500+
£0.14
1000+
£0.12
3000+
£0.11
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
6.8µH
-
-
2.45A
0.105ohm
± 10%
25MHz
2775529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.18
100+
£0.16
500+
£0.14
1000+
£0.12
2000+
£0.10
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
4.7µH
-
-
2.75A
0.085ohm
± 10%
35MHz
2775519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.20
100+
£0.17
500+
£0.14
1000+
£0.10
2000+
£0.10
Min: 10 / Mult: 10
B78148E BC+ Series
150nH
-
-
6.5A
0.017ohm
± 20%
650MHz
2775522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.20
100+
£0.17
500+
£0.14
1000+
£0.10
2000+
£0.10
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
220µH
-
-
5.9A
0.019ohm
± 20%
610MHz
1929724

RoHS

Each
1+
£0.84
5+
£0.74
10+
£0.65
20+
£0.59
40+
£0.53
More Pricing...
Min: 1 / Mult: 1
RL622 Series
1µH
Unshielded
290mA
290mA
2.9ohm
± 10%
1.3MHz
2775523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.19
100+
£0.16
500+
£0.14
1000+
£0.10
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
2.2µH
-
-
3.4A
0.057ohm
± 10%
150MHz
2775527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.21
100+
£0.17
500+
£0.15
1000+
£0.11
2000+
£0.11
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
33µH
-
-
1.05A
0.55ohm
± 5%
9MHz
2775515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.19
100+
£0.16
500+
£0.14
1000+
£0.10
2000+
£0.09
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
100nH
-
-
7.3A
0.015ohm
± 20%
700MHz
3373504

RoHS

Date/Lot Code

Each
1+
£0.71
5+
£0.62
10+
£0.54
20+
£0.53
40+
£0.53
More Pricing...
Min: 1 / Mult: 1
RL622 Series
220µH
-
-
640mA
0.65ohm
± 10%
2.7MHz
3651597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.34
50+
£0.30
250+
£0.25
500+
£0.22
1500+
£0.21
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
180µH
-
-
950mA
0.785ohm
± 5%
4MHz
3373500

RoHS

Date/Lot Code

Each
1+
£0.63
5+
£0.58
10+
£0.53
25+
£0.47
50+
£0.44
More Pricing...
Min: 1 / Mult: 1
6100 Series
100nH
-
-
1.98A
0.16ohm
± 10%
5.8MHz
3373506

RoHS

Date/Lot Code

Each
1+
£0.68
5+
£0.60
10+
£0.51
20+
£0.50
40+
£0.48
More Pricing...
Min: 1 / Mult: 1
RL822 Series
3.3µH
-
-
2.66A
0.025ohm
± 10%
79MHz
1601710

RoHS

Date/Lot Code

Each
1+
£0.70
10+
£0.54
25+
£0.52
50+
£0.50
100+
£0.47
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1693317

RoHS

Date/Lot Code

Each
1+
£1.21
10+
£0.88
25+
£0.82
50+
£0.77
100+
£0.72
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1601709

RoHS

Date/Lot Code

Each
1+
£0.87
10+
£0.74
25+
£0.70
50+
£0.67
100+
£0.52
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10mH
-
-
50mA
25ohm
± 10%
300kHz
1601707

RoHS

BOURNS JW MILLER
Each
1+
£0.70
10+
£0.50
25+
£0.48
50+
£0.45
100+
£0.43
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1693340

RoHS

Date/Lot Code

Each
1+
£0.87
10+
£0.74
25+
£0.70
50+
£0.67
100+
£0.49
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1693338

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
£0.56
10+
£0.44
25+
£0.42
50+
£0.40
100+
£0.38
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2925369

RoHS

Date/Lot Code

Each
1+
£0.67
10+
£0.46
25+
£0.45
50+
£0.44
100+
£0.42
More Pricing...
Min: 1 / Mult: 1
RL822 Series
3.3µH
-
-
2.66A
0.025ohm
± 10%
79MHz
1103597

RoHS

Date/Lot Code

Each
1+
£0.63
10+
£0.48
25+
£0.47
50+
£0.45
100+
£0.39
More Pricing...
Min: 1 / Mult: 1
6000 Series
1µH
-
-
510mA
2.9ohm
± 10%
1.3MHz
1601708

RoHS

Date/Lot Code

Each
1+
£0.87
10+
£0.56
25+
£0.55
50+
£0.53
100+
£0.45
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1231798

RoHS

Date/Lot Code

Each
1+
£0.63
10+
£0.48
25+
£0.47
50+
£0.45
100+
£0.43
More Pricing...
Min: 1 / Mult: 1
6000 Series
330µH
-
-
780mA
0.85ohm
± 10%
2.3MHz
26-50 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account