0
0 Items£0.00
ex VAT
ex VAT

100mH RF Inductors:

8 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
518300

RoHS

Date/Lot Code

5,763 In stock
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.48
50+
£0.34
100+
£0.32
250+
£0.28
500+
£0.28
Min: 1 / Mult: 1
100mH
420ohm
120kHz
20mA
1929727

RoHS

Date/Lot Code

414 In stock
Each
1+
£0.71
5+
£0.63
10+
£0.54
20+
£0.52
40+
£0.50
More Pricing...
Min: 1 / Mult: 1
100mH
235ohm
100kHz
20mA
2858889

RoHS

Date/Lot Code

562 In stock
Each
1+
£1.13
5+
£1.01
10+
£0.89
20+
£0.87
40+
£0.81
More Pricing...
Min: 1 / Mult: 1
100mH
82ohm
90kHz
9mA
3386847

RoHS

Date/Lot Code

1,606 In stock
Each (Supplied on Cut Tape)
Cut Tape
5+
£0.66
50+
£0.47
250+
£0.40
500+
£0.32
1500+
£0.23
More Pricing...
Min: 5 / Mult: 5
100mH
490ohm
180kHz
20mA
1103734

RoHS

Date/Lot Code

BOURNS JW MILLER
269 In stock
Delivery in 3 business days from our US warehouse
Each
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
1+
£4.34
10+
£3.58
25+
£3.31
50+
£3.12
100+
£2.94
More Pricing...
Min: 1 / Mult: 1
100mH
278ohm
157kHz
29mA
4035752

RoHS

Date/Lot Code

644 In stock
Each
1+
£2.51
10+
£2.07
50+
£1.83
100+
£1.74
200+
£1.65
More Pricing...
Min: 1 / Mult: 1
100mH
484ohm
320kHz
22mA
2291335

RoHS

Date/Lot Code

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
£0.22
Min: 1500 / Mult: 1500
100mH
420ohm
120kHz
20mA
1644314

RoHS

Date/Lot Code

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Each
Non-Cancellable / Non-Returnable
3000+
£0.24
Min: 3000 / Mult: 3000
100mH
490ohm
180kHz
20mA
1-8 of 8 items
of 1 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Premier Farnell UK Limited.
Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.