ex VAT

Multilayer Inductors:

22 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2424679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.14
100+
£0.11
500+
£0.10
Min: 10 / Mult: 10
5.6nH
0.3ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3386459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.11
100+
£0.08
500+
£0.08
2500+
£0.06
5000+
£0.05
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.13ohm
4GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2846686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.04
100+
£0.03
500+
£0.03
1000+
£0.03
2000+
£0.02
Min: 10 / Mult: 10
3.9nH
0.21ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2544484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.05
Min: 10000 / Mult: 10000
6.2nH
0.13ohm
4GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.3nH
4GHz
-
-
-
-
-
2424676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.15
100+
£0.12
500+
£0.10
2500+
£0.07
5000+
£0.07
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2448208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
£0.01
Min: 30000 / Mult: 30000
6.2nH
0.7ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 0.3nH
4GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
2448189

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
30000+
£0.01
Min: 30000 / Mult: 30000
10nH
0.95ohm
4GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
4GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
2448209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.02
100+
£0.02
500+
£0.02
2500+
£0.02
7500+
£0.01
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.75ohm
4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 5%
4GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
2448206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.03
100+
£0.02
500+
£0.02
2500+
£0.01
7500+
£0.01
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.4ohm
4GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG-P Series
± 0.3nH
4GHz
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
1457788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.06
Min: 10 / Mult: 10
4.7nH
0.16ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2345545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.11
100+
£0.07
500+
£0.05
2500+
£0.04
5000+
£0.04
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.14ohm
4GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 5%
4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
1855385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.04
50+
£0.03
100+
£0.03
500+
£0.03
1000+
£0.03
Min: 5 / Mult: 5
18nH
1.3ohm
4GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
MLK Series
± 5%
4GHz
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3386698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.16
100+
£0.12
500+
£0.12
2500+
£0.11
5000+
£0.11
More Pricing...
Min: 10 / Mult: 10
18nH
0.6ohm
4GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLK Series
± 5%
4GHz
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
1457791

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
£0.04
Min: 4000 / Mult: 4000
5.6nH
0.18ohm
4GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2373933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.05
Min: 10 / Mult: 10
4.7nH
0.2ohm
4GHz
1A
0603 [1608 Metric]
0603 [1608 Metric]
LCMC Series
± 0.3nH
4GHz
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2373926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.04
100+
£0.03
500+
£0.02
2500+
£0.01
5000+
£0.01
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LCMC Series
± 0.3nH
4GHz
Shielded
Ceramic
1mm
0.5mm
0.5mm
2373934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.07
100+
£0.05
500+
£0.03
1000+
£0.03
2000+
£0.03
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.25ohm
4GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LCMC Series
± 5%
4GHz
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1305094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.02
Min: 1 / Mult: 1
6.8nH
0.3ohm
4GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
ELJ-RF Series
± 5%
4GHz
-
Non-Magnetic
1mm
0.5mm
0.5mm
1711750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.04
100+
£0.03
500+
£0.02
1000+
£0.01
2000+
£0.01
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
4GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 0.3nH
4GHz
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2846688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.02
Min: 1 / Mult: 1
4.3nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.06
100+
£0.03
500+
£0.02
Min: 10 / Mult: 10
4.7nH
0.21ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.06
Min: 10 / Mult: 10
5.1nH
0.21ohm
4GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
L-RMS Series
± 0.3nH
4GHz
Unshielded
Ceramic
1mm
0.5mm
0.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account